8-bit Microcontrollers:
88 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.060 10+ $1.730 25+ $1.600 50+ $1.520 100+ $1.430 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.580 10+ $0.535 100+ $0.462 600+ $0.415 1080+ $0.377 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.533 10+ $0.493 25+ $0.461 50+ $0.432 100+ $0.406 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.682 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.767 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.260 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.390 10+ $2.040 25+ $1.850 50+ $1.780 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.400 10+ $1.190 100+ $0.982 500+ $0.872 1000+ $0.833 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.540 10+ $2.350 25+ $2.200 50+ $2.110 100+ $2.070 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.760 10+ $0.686 25+ $0.654 50+ $0.632 100+ $0.609 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $2.950 10+ $2.470 25+ $2.290 50+ $2.170 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.905 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.790 10+ $0.674 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.700 10+ $0.598 146+ $0.556 511+ $0.444 1022+ $0.415 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.090 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.597 10+ $0.588 100+ $0.539 500+ $0.490 1000+ $0.483 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.010 10+ $0.858 100+ $0.710 500+ $0.628 1000+ $0.599 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.600 10+ $0.575 100+ $0.550 600+ $0.525 1080+ $0.463 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.736 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.682 10+ $0.630 100+ $0.580 500+ $0.565 1000+ $0.549 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.619 10+ $0.572 100+ $0.514 500+ $0.482 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.766 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.546 10+ $0.504 100+ $0.465 500+ $0.453 1000+ $0.440 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.030 10+ $0.877 100+ $0.727 500+ $0.642 1000+ $0.613 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.620 10+ $0.602 146+ $0.584 511+ $0.566 1022+ $0.548 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - |