8-bit Microcontrollers:
275 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.640 5+ $19.820 10+ $17.990 25+ $16.870 50+ $16.200 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | 8bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.020 | Min: 1 / Mult: 1 | - | C8051 Family C8051F36x Series Microcontrollers | 100MHz | 8051 | - | 100MHz | - | 32KB | 48Pins | TQFP | TQFP | 39I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F36x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.000 10+ $1.920 25+ $1.830 50+ $1.750 100+ $1.660 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $3.050 10+ $2.490 25+ $2.310 50+ $2.260 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $2.640 10+ $2.530 25+ $2.420 50+ $2.310 100+ $2.190 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 48Pins | TQFP | TQFP | 43I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.780 10+ $4.020 25+ $3.830 50+ $3.700 100+ $3.550 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.450 10+ $8.620 25+ $7.490 50+ $7.320 100+ $7.160 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | - | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.930 10+ $2.590 25+ $2.350 50+ $2.270 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | - | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.300 10+ $4.720 25+ $4.460 50+ $4.310 100+ $4.220 | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.460 10+ $5.600 25+ $5.010 50+ $4.870 100+ $4.730 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | 48MIPS | 8051 | - | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | - | ||||
40AJ6228 RoHS | 1+ $2.390 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.130 10+ $2.050 25+ $1.960 50+ $1.860 100+ $1.770 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.470 10+ $2.370 25+ $2.260 50+ $2.160 100+ $2.060 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 32KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 43Channels | 12Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ $3.040 10+ $2.540 25+ $2.360 50+ $2.240 100+ $2.110 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | - | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | - | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $2.380 10+ $2.290 25+ $2.180 50+ $2.080 122+ $1.980 | Min: 1 / Mult: 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | - | |||||
1+ $1.880 10+ $1.850 25+ $1.730 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATmega Family ATmega3209 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 32KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 16Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega3209 | 125°C | Surface Mount | - | - | - | ||||||
1+ $1.990 10+ $1.910 25+ $1.810 50+ $1.730 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 48KB | 48Pins | QFN | QFN | 41I/O's | I2C, SPI, USART | - | 6KB | 16Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega4809 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.960 10+ $1.920 25+ $1.770 50+ $1.700 100+ $1.620 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 48KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 6KB | 16Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega4809 | 125°C | Surface Mount | - | - | - | |||||
53AJ1409 RoHS | Each | 1+ $2.090 10+ $2.010 25+ $1.920 50+ $1.830 100+ $1.740 | Min: 1 / Mult: 1 | - | AVR-DB Family AVR64DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 8KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR64DB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $5.440 10+ $4.700 25+ $4.230 50+ $4.100 100+ $3.960 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | - | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.630 10+ $7.050 25+ $6.650 50+ $6.430 100+ $6.220 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08JM Series Microcontrollers | - | HCS08 | - | 48MHz | - | 16KB | 48Pins | HVQFN | HVQFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.990 10+ $3.790 25+ $3.490 50+ $3.330 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | STM8AF | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.860 10+ $1.790 25+ $1.710 50+ $1.630 100+ $1.550 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 32KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.720 10+ $2.060 25+ $1.910 50+ $1.810 100+ $1.720 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | - | 32KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $19.520 10+ $16.320 25+ $15.520 50+ $15.080 100+ $14.640 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | - | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | - | |||||