EFM8 Family EFM8UB Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.740 10+ $3.120 25+ $2.890 50+ $2.740 100+ $2.600 More Pricing... | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | ||||||
SILICON LABS | Each | 1+ $3.040 10+ $2.540 25+ $2.360 50+ $2.310 100+ $2.250 More Pricing... | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | |||||
Each | 1+ $2.500 10+ $2.100 100+ $1.730 600+ $1.590 1080+ $1.480 More Pricing... | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 1.71V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.780 25+ $1.660 50+ $1.580 100+ $1.480 More Pricing... | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.740 10+ $3.120 25+ $2.890 50+ $2.750 100+ $2.610 More Pricing... | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $1.140 25+ $1.100 50+ $1.070 100+ $1.030 More Pricing... | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | |||||
SILICON LABS | Each | 1+ $3.310 10+ $2.760 25+ $2.360 50+ $2.300 146+ $2.240 More Pricing... | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 64KB | 32Pins | QFN | QFN | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | |||||