Print Page
7RL-122
Current Transformer, Non-ANSI Rated Window Type, 1200:5, Class 1, 35 VA, 63.5 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No7RL-122Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9508
Product RangeOmega 30D 7RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No7RL-122Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9508
Product RangeOmega 30D 7RL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Current Ratio1200:5
Turns Ratio1200:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating35VA
Frequency Max400Hz
Window Diameter63.5mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1.2kA
Secondary Current Nom5A
Product RangeOmega 30D 7RL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
1200:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
1.2kA
Product Range
Omega 30D 7RL Series
Current Ratio
1200:5
Accuracy Class
Class 1
Power Rating
35VA
Window Diameter
63.5mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate