0
0 Items$0.00

Current Transformers :

244 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
09J4229

RoHS

Each
1+$56.850
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
12C2454
Each
1+$84.660
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
73K4599
Each
1+$88.490
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
55F2577
Each
1+$79.160
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
09J4230

RoHS

Each
1+$56.850
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
55F2579
Each
1+$91.950
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
05M4232

RoHS

Each
1+$127.650
5+$121.950
10+$118.530
25+$115.110
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
42M3925
Each
1+$70.580
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+$58.040
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
98B6493
Each
1+$76.770
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
96W2724

RoHS

Date/Lot Code

Each
1+$1,333.420
5+$1,203.190
10+$1,179.130
25+$1,155.060
50+$1,131.000
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
99Y8331

RoHS

Each
1+$48.690
5+$46.550
10+$44.400
25+$42.800
50+$42.150
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
100A
33mA
TT-SD Series
99Y8332

RoHS

Each
1+$57.210
5+$53.330
10+$51.040
25+$48.440
50+$45.210
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
8mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
50A
16mA
TT-SD Series
42M3968
Each
1+$69.450
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
6RL Series
42M3924
Each
1+$58.040
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
09J4228

RoHS

Each
1+$72.550
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
2RL Series
11J0251
Each
1+$72.550
80A
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
80A
5A
2RL Series
52F5897
Each
1+$78.620
400A
Donut
80:1
400:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
400A
5A
-
50H3634

RoHS

Each
1+$98.010
5+$92.950
10+$87.880
25+$85.470
50+$82.060
More Pricing...
-
Toroidal
600:5
600:5
Class 1
-
20VA
-
3.5mm
-
Chassis Mount
Lug
Metering & Protection
600A
5A
CT Series
09J4231

RoHS

Each
1+$56.850
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
48AC9352

RoHS

Each
1+$41.250
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
48AC9262

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
49AC6600

RoHS

Each
1+$117.120
5+$110.090
10+$106.580
25+$104.450
50+$102.320
More Pricing...
1.6kA
Split Core
-
1600:5
Class 1
-
45VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.6kA
5A
Omega 10B Series
42M4071
Each
1+$165.000
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
49AC6599

RoHS

Each
1+$140.340
5+$128.400
10+$121.800
25+$113.800
50+$105.430
More Pricing...
1.5kA
Split Core
-
1500:5
Class 1
-
45VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.5kA
5A
Omega 10B Series
1-25 of 244 items
of 10 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS