0
0 Items$0.00

Current Transformers :

69 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4010
Each
1+$80.370
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
48AC9498

RoHS

Each
1+$21.360
5+$19.760
10+$18.820
25+$17.760
50+$16.420
More Pricing...
-
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30D 7ASHT Series
14N8158
Each
1+$144.360
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
50VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
180SHT Series
42M4001
Each
1+$96.070
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
7RL Series
42M4025
Each
1+$91.320
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SHT Series
42M4000
Each
1+$94.550
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
7RL Series
42M4022
Each
1+$88.070
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SFT Series
42M4011
Each
1+$88.070
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SFT Series
11J5710
Each
1+$94.430
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
7RL Series
42M4009
Each
1+$93.100
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
7RL Series
42M4017
Each
1+$89.170
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
7SFT Series
48AC9534

RoHS

Each
1+$75.000
-
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SHT Series
42M4018
Each
1+$88.070
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
250A
5A
7SFT Series
42M4020
Each
1+$104.250
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SFT Series
42M4038
Each
1+$96.430
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
7SHT Series
42M4032
Each
1+$91.360
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
250A
5A
7SHT Series
42M4007
Each
1+$95.950
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
7RL Series
42M4012
Each
1+$102.360
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
7SFT Series
42M4035
Each
1+$81.540
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SHT Series
42M4031
Each
1+$94.770
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
7SHT Series
42M4023
Each
1+$88.070
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
7SFT Series
48AC9509

RoHS

Each
1+$65.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
Omega 30D 7RL Series
42M4030
Each
1+$102.360
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
45VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.6kA
5A
7SHT Series
42M4029
Each
1+$102.360
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
40VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
7SHT Series
42M4014
Each
1+$88.070
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
7SFT Series
1-25 of 69 items
of 3 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS