Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP039-2332Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2618
Product RangearcTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 140+ | $27.340 |
| 250+ | $26.790 |
Price for:Each
Minimum: 140
Multiple: 140
$3,827.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP039-2332Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2618
Product RangearcTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc18.7W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max8.8V
Length23mm
Width23mm
Depth3.2mm
Temperature Difference Max70°C
Product RangearcTEC Series
Internal Resistance1.95ohm
Lead Wires100mm 22 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
18.7W
Voltage Max @ Diff Temperature Max
8.8V
Width
23mm
Temperature Difference Max
70°C
Internal Resistance
1.95ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
23mm
Depth
3.2mm
Product Range
arcTEC Series
Lead Wires
100mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
