0
0 Items$0.00

Thermoelectric Modules & Assemblies :

49 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2652

RoHS

Each
100+$35.400
250+$34.430
-
-
Thermoelectric Cooler
1 Stage
-
200mW
700mA
0.5VDC
3.4mm
3.4mm
2.38mm
70°C
CP07-M Series
520mohm
50mm Annealed Copper
08P1447

RoHS

Each
1+$41.770
25+$39.740
50+$38.160
100+$37.030
250+$36.130
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+$24.200
25+$23.020
50+$22.110
100+$21.450
250+$20.930
Thermoelectric Cooler
-
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+$40.990
25+$39.000
50+$37.450
100+$36.340
250+$35.450
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$42.380
25+$40.310
50+$38.710
100+$37.570
250+$36.650
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$89.340
25+$84.990
50+$81.610
100+$79.200
250+$77.270
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$56.620
25+$53.860
50+$51.720
100+$50.190
250+$48.970
Thermoelectric Cooler
-
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
19AM5968

RoHS

Each
1+$14.040
-
-
-
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
19AM5966

RoHS

Each
1+$13.520
-
-
-
-
-
9W
3.7A
3.9V
15mm
15mm
3.6mm
70°C
-
-
Red & Black
19AM5973

RoHS

Each
1+$20.050
-
-
-
-
-
45.2W
8.2A
8.8VDC
20mm
20mm
2.7mm
70°C
-
-
Red & Black
19AM5967

RoHS

Each
1+$11.920
-
-
-
-
-
13.7W
6.2A
4V
20mm
20mm
3.8mm
70°C
-
-
Red & Black
19AM5974

RoHS

Each
1+$12.980
-
-
-
-
-
17.2W
3.4A
8.8VDC
20mm
20mm
3.3mm
70°C
-
-
Red & Black
19AM5976

RoHS

Each
1+$21.630
-
-
-
-
-
49.6W
6.2A
12.2V
40mm
20mm
3.7mm
70°C
-
-
Red & Black
19AM5975

RoHS

Each
1+$20.410
-
-
-
-
-
64.8W
8.5A
12.2V
40mm
20mm
3.4mm
70°C
-
-
Red & Black
59AM1621

RoHS

Each
1+$174.470
10+$166.590
25+$158.710
50+$150.830
100+$145.200
More Pricing...
-
Thermoelectric Cooler Unit
-
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
59AM1641

RoHS

Each
1+$53.420
10+$51.000
25+$48.590
50+$46.180
100+$44.460
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
59AM1643

RoHS

Each
1+$55.940
10+$53.410
25+$50.890
50+$48.360
100+$46.560
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
59AM1634

RoHS

Each
1+$35.600
10+$33.990
25+$32.390
50+$30.780
100+$29.630
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
59AM1633

RoHS

Each
1+$53.420
10+$51.000
25+$48.590
50+$46.180
100+$44.460
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
29.8W
3A
15.7VDC
30mm
30mm
3.85mm
70°C
arcTEC CP30H Series
4ohm
22 AWG Red & Black
08P1445

RoHS

Each
1+$39.900
25+$37.960
50+$36.450
100+$35.370
250+$34.510
Thermoelectric Cooler
-
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
41AH4492

RoHS

Each
1+$31.570
25+$29.120
50+$27.220
100+$26.410
250+$25.590
-
-
-
1 Stage
-
77W
9.2A
15.8VDC
30mm
30mm
3.6mm
70°C
MPETH
-
100mm, UL-Style 1569, Unstripped
19AM5969

RoHS

Each
1+$14.290
-
-
-
-
-
15.4W
5.5A
4.3V
30mm
15mm
3.7mm
70°C
-
-
Red & Black
1-25 of 49 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY