0
0 Items$0.00

Thermoelectric Modules & Assemblies :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2759

RoHS

Each
140+$35.720
250+$35.010
Thermoelectric Cooler
1 Stage
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
16AN2785

RoHS

Each
140+$21.850
250+$21.410
Thermoelectric Cooler
1 Stage
19.7W
6A
5.6VDC
30mm
12mm
3.3mm
70°C
CP60H Series
760mohm
100mm 22 AWG Red & Black
16AN2731

RoHS

Each
260+$21.750
Thermoelectric Cooler
1 Stage
7.3W
3A
3.8VDC
15mm
15mm
3.8mm
70°C
CP30H Series
1ohm
100mm 22 AWG Red & Black
16AN2726

RoHS

Each
100+$28.740
250+$28.170
Thermoelectric Cooler
1 Stage
15.2W
2A
15.4VDC
30mm
30mm
5.02mm
66°C
CP20 Series
6.7ohm
100mm 22 AWG Red & Black
16AN2736

RoHS

Each
120+$22.390
250+$21.940
Thermoelectric Cooler
1 Stage
27W
3A
15.4VDC
30mm
30mm
3.8mm
66°C
CP30 Series
4ohm
100mm 22 AWG Red & Black
16AN2695

RoHS

Each
150+$34.430
250+$33.740
Thermoelectric Cooler
1 Stage
48W
11A
7.6VDC
40mm
20mm
3mm
70°C
arcTEC CP110 Series
530mohm
100mm 22 AWG Red & Black
16AN2721

RoHS

Each
240+$25.620
250+$24.910
Thermoelectric Cooler
1 Stage
7.7W
2A
6VDC
20mm
20mm
4.05mm
70°C
CP20H Series
2ohm
100mm 22 AWG Red & Black
16AN2735

RoHS

Each
240+$22.200
250+$21.760
Thermoelectric Cooler
1 Stage
14.7W
3A
7.6VDC
30mm
15mm
3.8mm
70°C
CP30H Series
1.95ohm
100mm 22 AWG Red & Black
16AN2723

RoHS

Each
180+$18.550
250+$18.180
500+$17.810
Thermoelectric Cooler
1 Stage
8.5W
2A
8.6VDC
20mm
20mm
5.02mm
66°C
CP20 Series
3.5ohm
100mm 22 AWG Red & Black
16AN2781

RoHS

Each
300+$21.650
Thermoelectric Cooler
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
CP60H Series
1.05ohm
100mm 22 AWG Red & Black
16AN2719

RoHS

Each
200+$22.370
250+$21.750
Thermoelectric Cooler
1 Stage
4.4W
2A
3.8VDC
15mm
15mm
4.7mm
70°C
CP20H Series
1.65ohm
100mm 22 AWG Red & Black
16AN2730

RoHS

Each
240+$21.820
250+$20.540
500+$19.440
Thermoelectric Cooler
1 Stage
6.5W
3A
3.8VDC
15mm
15mm
3.8mm
66°C
CP30 Series
1ohm
100mm 22 AWG Red & Black
16AN2755

RoHS

Each
260+$17.530
500+$17.180
Thermoelectric Cooler
1 Stage
8.1W
4A
3.8VDC
15mm
15mm
3.6mm
66°C
CP40 Series
800mohm
100mm 22 AWG Red & Black
16AN2618

RoHS

Each
140+$27.340
250+$26.790
Thermoelectric Cooler
1 Stage
18.7W
3.9A
8.8VDC
23mm
23mm
3.2mm
70°C
arcTEC Series
1.95ohm
100mm 22 AWG Red & Black
16AN2776

RoHS

Each
300+$19.350
Thermoelectric Cooler
1 Stage
13W
6A
3.8VDC
15mm
15mm
3.1mm
70°C
CP60H Series
450mohm
100mm 22 AWG Red & Black
16AN2732

RoHS

Each
240+$18.920
250+$18.540
500+$18.160
Thermoelectric Cooler
1 Stage
15W
3A
8.6VDC
20mm
20mm
3.8mm
66°C
CP30 Series
2.3ohm
100mm 22 AWG Red & Black
16AN2720

RoHS

Each
200+$17.730
250+$17.380
500+$17.020
Thermoelectric Cooler
1 Stage
3.7W
2A
3.8VDC
15mm
15mm
5.02mm
66°C
CP20 Series
1.6ohm
100mm 22 AWG Red & Black
16AN2610

RoHS

Each
50+$73.040
100+$71.520
250+$70.090
Thermoelectric Cooler
1 Stage
25W
2A
24.1V
60mm
15mm
4.4mm
70°C
arcTEC Series
10.7ohm
100mm 22 AWG Red & Black
16AN2734

RoHS

Each
240+$19.520
250+$19.130
Thermoelectric Cooler
1 Stage
10.3W
3A
6VDC
20mm
20mm
3.9mm
70°C
CP30H Series
1.5ohm
100mm 22 AWG Red & Black
16AN2797

RoHS

Each
120+$57.130
250+$55.990
Thermoelectric Cooler
1 Stage
80.2W
6A
23.6VDC
40mm
60mm
3.95mm
70°C
CP60H Series
3.3ohm
100mm 22 AWG Red & Black
16AN2794

RoHS

Each
240+$23.090
250+$22.630
Thermoelectric Cooler
1 Stage
27.5W
6A
7.6VDC
40mm
20mm
3.95mm
70°C
CP60H Series
1.09ohm
100mm 22 AWG Red & Black
16AN2786

RoHS

Each
300+$22.930
Thermoelectric Cooler
1 Stage
26.3W
6A
7.6VDC
30mm
15mm
3.1mm
70°C
CP60H Series
930mohm
100mm 22 AWG Red & Black
16AN2678

RoHS

Each
30+$133.560
50+$129.780
100+$126.000
Thermoelectric Cooler
2 Stage
99W
10A
25.6V
40mm
40mm
6.8mm
83°C
arcTEC Series
2.3ohm
100mm 22 AWG Red & Black
1-23 of 23 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY