Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoACZ09BR2E-15KQA1-20C10PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN8555
Product RangeACZ09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1020+ | $3.120 |
| 25000+ | $2.960 |
| 50000+ | $2.890 |
Price for:Each
Minimum: 1020
Multiple: 1020
$3,182.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoACZ09BR2E-15KQA1-20C10PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN8555
Product RangeACZ09 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution10PPR
No. of Detents20 Detents
OrientationHorizontal
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product RangeACZ09 Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeKnurled End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max75°C
IP Rating-
TerminationPC Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
10PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
ACZ09 Series
Rotational Life Cycles
30000
Shaft Type
Knurled End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
75°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
0V
Operating Temperature Min
-10°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ACZ09BR2E-15KQA1-20C10P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
