10PPR Rotary Encoders:
8 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.770 10+ $4.500 25+ $3.950 50+ $3.840 100+ $3.730 More Pricing... | Total:$4.77 Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER35 Series | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $4.250 10+ $3.940 25+ $3.330 50+ $3.020 100+ $2.710 More Pricing... | Total:$4.25 Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER23 Series | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $209.000 | Total:$209.00 Min: 1 / Mult: 1 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | - | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $209.000 | Total:$209.00 Min: 1 / Mult: 1 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 10PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | EN09 Series | 2Channels | D Type Flatted End | 9.5mm | 3.5mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 10PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | EN09 Series | 2Channels | D Type Flatted End | 18mm | 6mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | EN09 Series | 2Channels | D Type Flatted End | 12mm | 6mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $245.450 5+ $219.320 10+ $191.350 25+ $176.560 50+ $159.170 | Total:$245.45 Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36 Series | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||