Rotary Encoders :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(2)
(2)
(1)
Operating Temperature Max
=75°C
1
(1)
(19)
(9)
(31)
(29)
(402)
(19)
(31)
Encoder Technology
(1)
(4)
(14)
Encoder Type
(3)
(16)
Encoder Resolution
(1)
(2)
(1)
(8)
(1)
(1)
(3)
(2)
No. of Detents
(15)
(1)
(1)
Orientation
(4)
(15)
Push Switch
(2)
(15)
Encoder Output
(1)
(2)
(16)
Encoder Mounting
(14)
(2)
(2)
(1)
Rotational Speed Max
(1)
(10)
(1)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$77.690 5+$68.700 10+$63.290 25+$58.220 50+$55.820 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$52.060 5+$42.620 10+$39.050 25+$37.980 50+$37.340 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$72.350 5+$62.260 10+$57.390 25+$52.700 50+$48.850 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$60.550 5+$53.130 10+$50.140 25+$46.460 50+$43.860 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$59.990 5+$57.390 10+$54.790 25+$49.890 50+$46.140 More Pricing... | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$1,175.290 5+$1,127.740 10+$1,092.460 25+$1,029.170 50+$985.870 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 6000rpm | SRM50 Series | - | - | Blind Hollow Shaft | - | - | 7V | 12V | - | 75°C | IP65 | IP65 | MS/10 Pin Connector | ||||||
Each | 42+$35.110 50+$34.410 100+$33.300 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$36.620 84+$34.440 126+$33.750 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$36.130 84+$32.460 126+$31.810 210+$31.160 420+$30.510 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$36.010 84+$34.940 126+$34.760 210+$34.570 420+$34.390 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$48.570 50+$47.910 100+$47.030 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$742.610 5+$729.640 10+$719.410 25+$705.020 50+$690.630 | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | - | RAME027 Series | 50000000 | 1Channels | Flatted End | 19mm | 3mm | 4.75V | 5.25V | -25°C | 75°C | IP55 | IP55 | Wire Leaded | ||||||
Each | 126+$35.180 252+$33.380 378+$32.710 630+$32.040 1260+$31.380 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$54.930 84+$52.800 126+$51.740 210+$50.690 420+$49.630 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$91.500 5+$86.850 10+$81.280 25+$76.170 50+$74.780 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$59.990 5+$57.390 10+$54.790 25+$49.890 50+$46.140 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$896.960 5+$845.780 10+$807.690 25+$760.350 50+$710.300 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | 12000rpm | SRM50 Series | 3600000000 | - | Solid Shaft | - | - | 7V | 12V | - | 75°C | IP65 | IP65 | MS/10 Pin Connector | ||||||
Each | 1020+$3.120 25000+$2.960 50000+$2.890 | Mechanical | Incremental | 10PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ09 Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | 0V | 5V | -10°C | 75°C | - | - | PC Pin | ||||||
Each | 1020+$3.160 25000+$3.000 50000+$2.930 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ09 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 0V | 5V | -10°C | 75°C | - | - | PC Pin | ||||||