Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FS7G27H2A01CBD#AC0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC2678
Your Part Number
1 In Stock
960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.310 |
| 5+ | $30.460 |
| 10+ | $27.610 |
| 25+ | $25.080 |
| 50+ | $24.460 |
| 100+ | $23.830 |
| 250+ | $23.340 |
Price for:Each
Minimum: 1
Multiple: 1
$33.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS7G27H2A01CBD#AC0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC2678
Technical Datasheet
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed240MHz
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins224Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's172I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size640KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS7 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Synergy Family, S7 Series, S7G2 Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
240MHz
No. of Pins
224Pins
MCU Case Style
BGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Synergy
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
240MHz
Program Memory Size
4MB
IC Case / Package
BGA
No. of I/O's
172I/O's
RAM Memory Size
640KB
ADC Channels
25Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S7 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
