
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 50+ | $20.970 |
| 100+ | $19.210 |
| 250+ | $17.850 |
| 500+ | $16.680 |
Product Information
Product Overview
The RS6-4812S from Recom Power is a RS6 series 6W single output DC to DC converter in 8 pin SIP package. The converter has very high power density (2.7W/cm³) and wide input voltage range. High efficiency, tight regulation, 2KVDC isolation and remote on/off are characteristics of this advanced 6W converter which are ideal for high density power supply designs. It has capacitor type input filter, output accuracy of ±1%, line regulation of ±0.2% (low line to high line), load regulation of ±1% (0% to 100% load), cross regulation of ±5% (25% to 100% load) and transient response of 500μs (25% load step change). The converter features continuous short circuit protection (SCP) with automatic recovery and 150% load continuous automatic recovery overload protection (OLP). It has ±8KV air discharge and ±6KV contact discharge ESD immunity.
- Nominal input voltage of 48VDC
- Output voltage of 12VDC and output current of 500mA
- Efficiency of 87% and maximum capacitive load of 1600μF
- Quiescent current of 14mA and isolation resistance of 1Gohm
- Isolation voltage of 2KVDC/1second (1.6KVDC/1minute) and maximum isolation capacitance of 110pF
- Industry standard pin-out and CB report
- 10% trim-up output voltage trimming and -8% trim down output voltage trimming
- 2ms start-up time, 200KHz minimum internal operating frequency and 50mVp-p output ripple & noise
- Dimension (L x W x H) is 21.8mm x 9.2mm x 11.1mm and weight is 4g
- Operating temperature range from -40°C to +75°C without derating
Applications
Power Management, Industrial
Technical Specifications
-
2:1
1 Output
500mA
-
RS6 Series
36V
75V
Through Hole
11.1mm
Lead
SIP
6W
12V
-
Regulated
2kV
48V
Fixed, Adjustable
9.2mm
21.8mm
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
