Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRS3K-0512D/H3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM6305
Product RangeRS3K-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 22+ | $8.060 |
| 44+ | $7.930 |
| 110+ | $7.800 |
| 220+ | $7.640 |
Price for:Each
Minimum: 22
Multiple: 22
$177.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS3K-0512D/H3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM6305
Product RangeRS3K-Z Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112VDC
Output Current - Output 1125mA
Output Voltage - Output 2-12VDC
Output Current - Output 2-125mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeRS3K-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RS3K-0512D/H3 is a RS3K-Z series regulated DC/DC converter in SIP8 package. The RS3K-Z is also equipped with an ON/OFF control, allowing for quick and easy power management. High accuracy and tight line and load regulation ensure stable operation even under challenging conditions. It is also equipped with continuous short circuit protection and undervoltage lockout (UVLO) for added safety. The RS3K-Z is an excellent choice for industrial applications.
- Input voltage ranges from 4.5 to 9VDC
- Nominal output voltage is ±12VDC
- 3KVDC/sec isolation
- Operating temperature range up to 105°C
- Max output current is ±125mA
- Continuous short circuit protection
- Typical efficiency is 83%
- Max capacitive load is 1200μF
- Dimensions (LxWxH) is 0.86 x 0.36 x 0.44inch
- IEC/EN/UL 62368-1 certification and 3 year warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
-125mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
RS3K-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
