Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRP40Q-11005SRUW/N-HC
Newark Part No.71AC7568
Product RangeRP40Q-RUW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.080 |
| 5+ | $199.430 |
| 10+ | $192.670 |
| 25+ | $185.910 |
| 50+ | $175.770 |
Price for:Each
Minimum: 2
Multiple: 2
$428.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP40Q-11005SRUW/N-HC
Newark Part No.71AC7568
Product RangeRP40Q-RUW Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeQuarter Brick
Input Ratio12:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height25.4mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min16V
Input Voltage DC Max160V
Product RangeRP40Q-RUW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
25.4mm
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Quarter Brick
Output Power Max
40W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
16V
Product Range
RP40Q-RUW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate