
| Quantity | Price |
|---|---|
| 25+ | $8.080 |
| 50+ | $7.890 |
| 100+ | $7.700 |
Product Information
Product Overview
The RI series ECONOLINE DC/DC Converter with single-output. It has been specifically designed for applications where board space is at a premium since this 2W converter has only a slightly larger foot print than the RO series 1W converter. With the full output power is available over the operating temperature range -40 to 85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O isolation of 1kVDC as standard makes this converter suitable for many industrial applications.
- No external components required
- No heat-sink required
- 85% Efficiency
Applications
Signal Processing, Industrial
Warnings
Industrial
Notes
Power Management
Technical Specifications
ITE
1:1
1 Output
133mA
-
1kV
Fixed
10.2mm
11.5mm
13.2V
No SVHC (25-Jun-2025)
SIP
2W
15V
-
Unregulated
12V
7.55mm
Through Hole
10.8V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
