Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREM3.5E-1209D/R10/ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC6911
Product RangeREM3.5E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.810 |
| 25+ | $51.430 |
| 50+ | $48.220 |
| 100+ | $45.590 |
| 250+ | $41.500 |
Price for:Each
Minimum: 15
Multiple: 15
$837.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREM3.5E-1209D/R10/ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC6911
Product RangeREM3.5E Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3.5W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1194mA
Output Voltage - Output 2-9V
Output Current - Output 2194mA
Product RangeREM3.5E Series
Output RegulationRegulated
Isolation Voltage10kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
194mA
Output Current - Output 2
194mA
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
9V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
3.5W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Product Range
REM3.5E Series
Isolation Voltage
10kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
18V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
