
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $5.660 | $2,830.00 |
| Total Price | $2,830.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $5.660 |
| Quantity | Price |
|---|---|
| 500+ | $4.510 |
Product Information
Product Overview
0.5W 16-pin SOIC single output DC/DC converter with 4.5-5.5V input range and a semi-regulated 5V output. There is no minimum load requirement which is ideal for applications which switch into very light load operation modes. The device is also able to deliver a 600mW for applications requiring additional power for short peak operation modes. The fully-automated design which is equipped with short-circuit, over-current and over-temperature protection ensures the highest reliability in applications such as communication, current sensing and COM port isolation.
- Compact 10.35 x 7.5mm SMD package
- Low profile (2.5mm)
- Standard 3KVDC/1min isolation
- Low EMI emissions
- Ultra-wide temperature range -40°C to +125°C
- Fully automated, high-reliability design
- 53% typ efficiency
Technical Specifications
-
1:1
1 Output
100mA
-
3kV
Fixed
2.5mm
4.5V
RxxC05TExxS Series
Surface Mount DIP
500mW
5V
-
Regulated
5V
7.5mm
10.35mm
5.5V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
