0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

135 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
53AJ6269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.820
5+$8.380
10+$7.860
25+$7.530
50+$7.380
More Pricing...
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
12V
-
Fixed
14.99mm
4.39mm
-
19.94mm
10.8V
13.2V
MGJ Series
30AK8137

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8147

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8113

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8125

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8171

RoHS

Each
1+$15.890
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
27AM5281

RoHS

Each
1+$4.880
5+$4.750
10+$4.630
25+$4.460
100+$4.210
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
77Y4634

RoHS

Each
1+$25.260
5+$24.610
10+$23.950
25+$23.080
100+$21.770
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
-
45Y2530

RoHS

Each
1+$25.980
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
44Y5372

RoHS

Each
1+$5.640
5+$5.490
10+$5.340
25+$5.140
100+$4.850
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
12V
-
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
10.8V
13.2V
-
08P1589

RoHS

Each
1+$9.150
5+$8.960
10+$8.790
50+$8.750
100+$8.600
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
-
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
98K1850

RoHS

Each
1+$12.760
5+$12.430
10+$12.130
50+$11.630
100+$10.670
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
20X0408

RoHS

Each
1+$40.770
5+$40.480
10+$40.200
50+$38.900
100+$38.350
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
44AC3026

RoHS

Each
1+$24.880
5+$24.250
10+$23.600
50+$22.970
100+$22.650
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3322

RoHS

Each
1+$29.790
5+$28.420
10+$27.060
50+$26.170
100+$25.810
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
9V
36V
THL 3WISM Series
54AK5442

RoHS

Each
1+$16.500
5+$16.250
10+$15.990
ITE
Surface Mount DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
27AM4630

RoHS

Each
1+$4.940
5+$4.820
10+$4.700
50+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
89AM5960

RoHS

Each
1+$7.840
5+$7.410
10+$7.060
25+$6.550
50+$6.090
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
-
-
Fixed
8.4mm
7.6mm
-
15.2mm
-
24VDC
SA1 Series
97K6681

RoHS

Each
1+$6.230
5+$6.160
10+$6.050
25+$5.980
50+$5.840
More Pricing...
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
-
15.24mm
4.5V
5.5V
NTA Series
53AJ6275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
80+$6.510
160+$6.380
400+$6.250
Gate Drive
Surface Mount DIP
1:1
2W
2 Output
15V
100mA
-5V
100mA
Regulated
5.7kV
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
97AC7031

RoHS

Each
30+$9.270
60+$9.120
150+$8.970
300+$8.780
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7028

RoHS

Each
250+$8.050
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7030

RoHS

Each
250+$7.310
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
92AH0701

RoHS

Each
500+$12.720
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
5kV
5V
-
Fixed, Adjustable
7.5mm
2.65mm
Surface Mount Device
10.3mm
4.5V
5.5V
RxxCTxx Series
70AJ5620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$5.660
-
Surface Mount DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
3kV
5V
-
Fixed
7.5mm
2.5mm
-
10.35mm
4.5V
5.5V
RxxC05TExxS Series
1-25 of 135 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER