0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
97AC7028

RoHS

Each
250+$7.110
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
2kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7031

RoHS

Each
30+$7.650
50+$7.420
100+$7.180
250+$7.020
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7030

RoHS

Each
250+$7.110
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
92AH0701

RoHS

Each
500+$9.040
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
5kV
5V
Fixed, Adjustable
7.5mm
2.65mm
Surface Mount Device
10.3mm
4.5V
5.5V
RxxCTxx Series
70AJ5620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$3.840
1000+$3.760
-
Surface Mount DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
3kV
5V
Fixed
7.5mm
2.5mm
-
10.35mm
4.5V
5.5V
RxxC05TExxS Series
64X2999

RoHS

Each
33+$12.730
50+$12.700
100+$12.160
250+$11.920
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
97AC7029

RoHS

Each
30+$8.370
50+$8.300
100+$8.230
250+$8.050
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
2kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
64X2831

RoHS

Each
40+$8.950
50+$8.880
100+$8.820
250+$8.750
ITE
-
1:1
500mW
1 Output
5V
100mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
-
64X2575

RoHS

Each
33+$9.270
50+$8.990
100+$8.640
250+$8.470
-
-
1:1
500mW
2 Output
12V
21mA
-12V
21mA
Unregulated
1kV
24V
Fixed
-
-
Surface Mount Device
-
21.6V
26.4V
-
64X3023

RoHS

Each
33+$13.030
50+$13.020
100+$13.000
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
92AH0700

RoHS

Each
10+$10.980
50+$10.810
100+$10.630
250+$9.860
500+$9.590
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
5kV
5V
Fixed, Adjustable
7.5mm
2.65mm
Surface Mount Device
10.3mm
4.5V
5.5V
RxxCTxx Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER