Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-0.5SMD-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X1145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$3,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-0.5SMD-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X1145
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max2.75W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.75V
Input Voltage DC Max32V
Height8.8mm
Depth9.4mm
Width15.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.75W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
9.4mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
3V
Output Current Max
500mA
Input Voltage DC Min
4.75V
Height
8.8mm
Width
15.3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for R-78AA3.3-0.5SMD-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
