0
0 Items$0.00

DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output :

16 Products Found
Find a huge range of DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Texas Instruments, Tdk-lambda, Recom Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH4753

RoHS

Date/Lot Code

Each
1+
$13.600
10+
$12.990
25+
$12.580
50+
$11.930
100+
$11.490
More Pricing...
ITE
DIP
10W
900mV
5.5V
2.25A
2.25A
Adjustable
4.5V
18V
8.18mm
15.24mm
12.7mm
-
33AH4704

RoHS

Date/Lot Code

Each
1+
$13.100
10+
$12.510
25+
$12.120
50+
$11.870
100+
$11.670
More Pricing...
ITE
DIP
10W
900mV
5.5V
2.25A
2.25A
Adjustable
4.5V
18V
8.18mm
15.24mm
12.7mm
-
28AH4770

RoHS

Date/Lot Code

Each
1+
$30.230
5+
$29.120
10+
$28.640
25+
$27.920
72+
$27.450
More Pricing...
General Purpose, Industrial Controls, HVAC Systems
DIP
37.8W
2.5V
12.6V
3A
3A
-
7V
36V
9mm
25.27mm
15.75mm
-
29AH7188

RoHS

Date/Lot Code

Each
1+
$12.580
10+
$11.920
25+
$11.660
50+
$11.470
180+
$11.280
More Pricing...
Telecommunications, Instrumentation, General Purpose
DIP
10.8W
900mV
3.6V
3A
3A
Adjustable
3V
5.5V
7.81mm
12.57mm
10.16mm
-
33AH4706

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$29.890
5+
$28.790
10+
$28.310
25+
$28.070
72+
$27.020
More Pricing...
General Purpose, Industrial Controls, HVAC Systems
DIP
45W
2.5V
12.6V
3A
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
33AH4702

RoHS

Date/Lot Code

Each
1+
$18.270
5+
$17.590
10+
$17.300
25+
$16.930
50+
$16.800
More Pricing...
Telecom, Industrial and General Purpose
DIP
-
900mV
2.5V
6A
6A
Adjustable
3V
3.6V
8.5mm
18.92mm
12.57mm
-
16AM6081

RoHS

Each
1+
$61.900
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6077

RoHS

Each
1+
$61.900
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6082

RoHS

Each
1+
$61.900
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
28AH4767

RoHS

Date/Lot Code

Each
1+
$37.850
5+
$36.440
10+
$35.850
40+
$35.270
60+
$34.690
More Pricing...
General Purpose, Industrial Controls, HVAC Systems
DIP
75.6W
2.5V
12.6V
6A
6A
-
7V
36V
9mm
37.97mm
22.1mm
-
87X1145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$8.970
ITE
DIP
2.75W
3V
5.5V
-
500mA
Adjustable
4.75V
32V
8.8mm
9.4mm
15.3mm
-
62X9460

RoHS

Each
25+
$9.470
50+
$9.170
100+
$8.860
250+
$8.560
ITE
DIP
6.3W
4.5V
12.6V
-
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
-
87X1144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$11.140
ITE
DIP
6.3W
4.5V
12.6V
-
500mA
Adjustable
15V
32V
8.8mm
9.4mm
15.3mm
-
85Y2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$54.770
250+
$52.910
-
DIP
200W
600mV
5.2V
-
80A
Adjustable
7.5V
14V
12.2mm
25.4mm
12.7mm
LGA80D Series
16AM6084

RoHS

Each
1+
$61.900
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6076

RoHS

Each
1+
$61.900
ITE & Industrial
DIP
200W
9.6V
28V
-
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER