Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-0.5SMD-RCopy
Newark Part No.
Full Reel48AM7578
Re-Reel87X1145
Cut Tape87X1145
Your Part Number
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9 | $8.970 | $80.73 |
| Total Price | $80.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $8.970 |
Full Reel
| Quantity | Price |
|---|---|
| 9+ | $9.510 |
| 11+ | $9.080 |
| 20+ | $8.650 |
| 45+ | $8.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-0.5SMD-RCopy
Newark Part No.
Full Reel48AM7578
Re-Reel87X1145
Cut Tape87X1145
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max2.75W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.75V
Input Voltage DC Max32V
Height8.8mm
Depth9.4mm
Width15.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.75W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
9.4mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
3V
Output Current Max
500mA
Input Voltage DC Min
4.75V
Height
8.8mm
Width
15.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for R-78AA3.3-0.5SMD-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate