RECOM POWER DC / DC Non Isolated Board Mount Converters - Adjustable Output:
81 Products FoundFind a huge range of RECOM POWER DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as ITE, ITE & Industrial & ITE, Industrial & Household from Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $27.020 25+ $26.720 50+ $26.410 100+ $25.480 250+ $25.000 | Min: 15 / Mult: 15 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | - | 32.2mm | 9.1mm | - | |||||
Each | 10+ $349.650 25+ $337.230 50+ $324.820 100+ $310.340 | Min: 12 / Mult: 12 | - | Half Brick | 3kW | 0V | 60V | 50A | Adjustable | 9V | 60V | 13mm | - | 63.2mm | 60.6mm | RBBA3000 Series | |||||
Each | 1+ $6.820 100+ $5.570 250+ $5.110 500+ $4.740 1000+ $4.460 | Min: 10 / Mult: 10 | - | Module | 30W | 800mV | 30V | 1A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | |||||
Each | 500+ $4.740 1000+ $4.460 | Min: 500 / Mult: 500 | - | Module | 45W | 800mV | 30V | 1.5A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | |||||
Each | 500+ $3.520 1000+ $3.310 | Min: 500 / Mult: 500 | - | Module | 30W | 800mV | 30V | 1A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | |||||
Each | 1+ $9.100 100+ $7.440 250+ $6.820 500+ $6.340 1000+ $5.960 | Min: 10 / Mult: 10 | - | Module | 45W | 800mV | 30V | 1.5A | Adjustable | 4V | 36V | 1.6mm | - | 5mm | 3mm | RPX Series | |||||
Each | 1+ $6.370 100+ $5.210 250+ $4.770 500+ $4.430 1000+ $4.170 | Min: 10 / Mult: 10 | - | Module | 15W | 1.2V | 6V | 2.5A | Adjustable | 4.5V | 28V | 2.1mm | - | 4.6mm | 4.1mm | RPX Series | |||||
Each | 1+ $6.110 100+ $4.990 250+ $4.570 500+ $4.250 1000+ $3.990 | Min: 10 / Mult: 10 | - | Module | 15.6W | 800mV | 5.2V | 3A | Adjustable | 3V | 18V | 1.45mm | - | 3mm | 3mm | RPL-3 Series | |||||
Each | 10+ $28.250 25+ $28.000 50+ $27.740 100+ $26.930 250+ $26.390 | Min: 15 / Mult: 15 | ITE | SIP | 22W | 3V | 5.5V | 4A | Adjustable | 6.5V | 28V | 15mm | - | 32.2mm | 9.1mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $8.710 | Min: 250 / Mult: 250 | ITE | DIP | 2.75W | 3V | 5.5V | 500mA | Adjustable | 4.75V | 32V | 8.8mm | - | 9.4mm | 15.3mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $9.300 1000+ $9.250 2000+ $8.730 4000+ $8.440 6000+ $8.100 | Min: 250 / Mult: 250 | ITE | DIP | 2.75W | 3V | 5.5V | 500mA | Adjustable | 4.75V | 32V | 8.8mm | - | 9.4mm | 15.3mm | - | |||||
Each | 10+ $33.560 25+ $30.930 50+ $28.990 100+ $27.410 250+ $24.950 | Min: 15 / Mult: 15 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | - | 32.2mm | 9.1mm | - | |||||
Each | 10+ $20.990 25+ $20.750 50+ $20.500 100+ $19.550 250+ $18.900 | Min: 15 / Mult: 15 | ITE | SIP | 18W | 1.8V | 9V | 2A | Adjustable | 9V | 32V | 15mm | - | 32.2mm | 9.1mm | - | |||||
Each | 500+ $3.880 1000+ $3.650 | Min: 500 / Mult: 500 | - | Module | 15.6W | 800mV | 5.2V | 3A | Adjustable | 3V | 18V | 1.45mm | - | 3mm | 3mm | RPL-3 Series | |||||
Each | 1+ $12.920 100+ $10.560 250+ $9.680 500+ $8.990 1000+ $8.450 | Min: 10 / Mult: 10 | - | Module | 28W | 1VDC | 7VDC | 4A | Adjustable | 3.8VDC | 36V | 4.1mm | - | 5.5mm | 5mm | RPX-4.0 Series | |||||
Each | 25+ $8.360 50+ $8.150 100+ $7.480 | Min: 33 / Mult: 33 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | UL | 15.3mm | 9.6mm | - | |||||
Each | 25+ $9.690 50+ $9.640 100+ $9.060 | Min: 33 / Mult: 33 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 4.75V | 18V | 8.8mm | UL | 15.3mm | 9.6mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $12.420 | Min: 250 / Mult: 250 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | - | 15.3mm | 9.6mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.420 | Min: 250 / Mult: 250 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | - | 15.3mm | 9.6mm | - | |||||
Each | 25+ $10.760 50+ $10.090 100+ $9.540 250+ $8.990 | Min: 33 / Mult: 33 | ITE | DIP | 5.5W | 3.3V | 11V | 500mA | Adjustable | 8V | 32V | 8.8mm | - | 15.3mm | 9.6mm | - | |||||
Each | 10+ $25.600 25+ $25.280 50+ $24.000 100+ $22.080 250+ $21.600 | Min: 15 / Mult: 15 | - | SIP | 11W | 3V | 5.5V | 2A | Adjustable | 6.5V | 18V | 15mm | - | 32.2mm | 9.1mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 250+ $8.550 500+ $8.470 1000+ $7.650 | Min: 250 / Mult: 250 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | - | 15.3mm | 9.6mm | - | |||||
Each | 25+ $9.470 50+ $9.170 100+ $8.860 250+ $8.560 | Min: 33 / Mult: 33 | - | DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 11V | 32V | 8.8mm | - | 15.3mm | 9.6mm | - | |||||
Each | 250+ $3.870 500+ $3.590 1000+ $3.380 | Min: 250 / Mult: 250 | - | Module | 15W | 1.2V | 6V | 2.5A | Adjustable | 4.5V | 28V | 2.1mm | - | 4.6mm | 4.1mm | RPX Series | |||||
Each | 1+ $44.060 25+ $40.370 50+ $37.500 100+ $36.270 250+ $35.040 | Min: 20 / Mult: 20 | - | Thirty Second Brick, Open Frame | 135W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | - | 23.4mm | 19.1mm | RPMA-4.5/OF Series |