
| Quantidade | Preço |
|---|---|
| 100+ | $ 11.220 |
| 250+ | $ 10.970 |
| 500+ | $ 10.720 |
Informação do produto
Descrição geral do produto
The CNX722C600120W from VCC (Visual Communications Company) is a CNX722 series 22mm blue ruggedized LED panel mount indicator. This ruggedized CNX722 series with built-in LED offers fast easy installations. This indicator is designed for extreme harsh and outdoor environments. The fast pitch threads ease assembly, requiring only one turn. Moisture sealed, IP67, protected from total dust ingress and withstanding water immersion between 15cm and 1m for 30minutes. Typical applications include industrial machinery, transportation dashboards, instrument panels, control cabinets, safety applications, disinfection and sterilization, switching stations, outdoor signs, military aircraft, slot, gaming and vending machines.
- 120VAC voltage, wire leads terminal style
- Outdoor visibility in direct sunlight
- 67mcd typ luminous intensity, 8mA LED forward current max
- Resistant to shock and vibration
- Wide viewing angle
- Polycarbonate, UL94-V2 lens and EPDM moisture seal
- Operating temperature range from -40°C to 80°C (-40°F to 176°F)
- Polycarbonate UL94-V2 body and PBT/glass filled, UL94-V0 retaining nut
Aplicações
Signalling, Industrial
Especificações Técnicas
Blue
22mm
67mcd
CNX722 Series
120VAC
8mA
IP67
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
.jpg)