
| Quantidade | Preço |
|---|---|
| 1+ | $ 42.150 |
Informação do produto
Descrição geral do produto
TEL 15-4815N-HS is a TEL 15N-HS series of isolated 15W converter which come in an ultra compact DIP-16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose was to maximize temperature capabilities within the standard DIP-16 footprint. The TEL 15N-HS offers a wide 2:1 input voltage range and features a high efficiency which together with the integrated heatsink casing enables an operating temperature of up to +70°C at full load and up to 85°C with 50% load. The converter also have an internal input filter to comply with conducted emission standard EN 55032 class A. It is an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics where operating temperature range is critical factor. Certified by EN 62368-1, IEC 62368-1 and UL 62368-1.
- Input voltage range from 36 to 75VDC, output voltage is 24VDC(Vnom)
- Output current is 625mA(Imax), typical efficiency is 87%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminum housing material, silicone (UL 94 V-0 rated) potting material
- Copper Alloy (C6801) pin material, PCB mounting type
- 3-year product warranty
Especificações Técnicas
ITE
2:1
1 Output
625mA
-
1.8kV
Fixed
24.4mm
36V
TEL 15N-HS Series
DIP
15W
24V
-
-
48V
14.3mm
24.4mm
75V
No SVHC (17-Jan-2023)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
