Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.290 |
| 10+ | $ 5.130 |
| 25+ | $ 4.770 |
| 50+ | $ 4.410 |
| 100+ | $ 4.270 |
| 250+ | $ 4.090 |
| 500+ | $ 3.900 |
Informação do produto
Descrição geral do produto
STM32L431CBU6 is an ultra-low-power with FPU Arm Cortex-M4 MCU with 128 Kbytes of flash memory. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80 MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 256Kbyte, 64Kbyte of SRAM), a Quad SPI flash memories interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 128Kb of flash memory size, 64Kb SRAM
- (1 (16bit) advanced control, 2 (16bit) 1 (32bit) general purpose) timers, RTC
- (2 (16bit) basic, SysTick, watchdog (independent window)) timers, 1 tamper pins
- (2 SPI, 2 I²C, 2 USART, LPUART, SAI, CAN) communication interface, 26 GPIOs
- 2 wakeup pins, 3 capacitive sensing channels (12bit ADC, 10 number of channels)
- 12bit DAC channels(2), 80MHz maximum CPU frequency
- Operating voltage range from 1.71V to 3.6V, batch acquisition mode (BAM), brown out reset (BOR)
- Upto 83 fast I/Os, most 5V-tolerant, RTC with HW calendar, alarms and calibration
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Industrial temperature range from -40°C to 85°C, QFN48 package
Especificações Técnicas
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
QFN
CAN, I2C, SAI, SPI, UART, USART
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
48Pins
38I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto