Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.020 |
| 10+ | $ 2.310 |
| 25+ | $ 2.130 |
| 50+ | $ 2.020 |
| 100+ | $ 1.910 |
| 250+ | $ 1.820 |
| 500+ | $ 1.610 |
Informação do produto
Descrição geral do produto
ARM® Cortex®-M0+ 32bit MCU. It supports communication interfaces such as two I2C-bus interfaces supporting fastmode plus (1Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from stop mode, four USARTs with synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature, low power UART, two SPIs (32Mbit/s) with 4 to 16bit programmable bitframe, one multiplexed with I2S interface, HDMI CEC interface, wakeup on header reception.
- Reset and power management (power-on/power down reset, programmable voltage detector)
- Sleep, stop and standby modes
- Clock management (internal 16MHz RC with PLL option, internal 32KHz RC oscillator)
- Up to 60 fast I/Os, 7-channel DMA controller with flexible mapping
- Two 12-bit DAC and two fast low power analogue comparators
- 14 timers
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- USB Type-C™ power delivery controller
- Development support: serial wire debug (SWD)
- 96-bit unique ID
Especificações Técnicas
STM32 Family STM32G0 Series Microcontrollers
32bit
32bit
64MHz
48Pins
44I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32 bit
64MHz
128KB
LQFP
LQFP
32KB
14Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 1 - Unlimited
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto