MICROCHIP Curiosity Development Boards
Turn Your Next Embedded Idea into Reality. Fully integrated development board platform for 8, 16 and 32bit PIC MCUs Available Now.
MICROCHIP Curiosity Development Boards
Turn Your Next Embedded Idea into Reality. Fully integrated development board platform for 8, 16 and 32bit PIC MCUs Available Now.
Curiosity Development Platforms are built to simplify and accelerate the embedded design cycle from initial evaluation to fully functional prototyping. Designed for engineers, makers, and educators, these platforms provide a cost effective and scalable entry point into 8bit, 16bit, and 32bit MCU development, fully integrated with the MPLAB® Development Ecosystem.
The Curiosity Development Boards offers feature rich, ready-to-deploy development boards ideal for rapid prototyping, making them a solid choice for developers looking for out-of-the-box functionality, robust I/O access, and easy expansion via mikroBUS™, Grove, and other interfaces.
Curiosity Nano Development Platform, on the other hand, introduces a compact, modular platform optimized for portability, architecture exploration, and fast iteration. With onboard debugging capabilities comparable to MPLAB® PICkit™ 4, seamless compatibility with the Curiosity Nano Base, and support for a wide range of Microchip MCU families, Curiosity Nano empowers developers to evaluate, test, and prototype across architectures with minimal hardware overhead.
Whether you need a fully integrated board for quick deployment or a flexible platform for architecture evaluation, the Curiosity portfolio provides the tools to innovate faster and smarter.

Click Here to explore Interactive Portfolio
Microchip Curiosity 8-Bit Development Board supports Microchip 8-pin, 14-pin, and 20-pin 8-bit PIC® Microcontrollers. The Curiosity Board features dual-row expansion headers on either side of the MCU socket, offering flexibility of connectivity to all pins on the PIC MCUs. These boards leveraging MPLAB® X and ready for IoT, they feature onboard debugging, Core Independent Peripherals (CIPs), user interface options, and mikroBUS™ expansion support—making them the perfect starting point for your next embedded design.

Explore 8bit Curiosity Boards
DM164137, DM164136, EV58A83A, EV73J36A, EV75S16A, EV59F82A, EV58G97A,
Microchip’s 16-bit Curiosity Development Boards – a cost-effective, fully integrated platform designed for rapid prototyping and application development using PIC24 and dsPIC33 families. Whether you're targeting low-power IoT, motor control, sensor interfacing, or USB and LCD-based applications, these boards provide a seamless experience with built-in programmer/debugger, support for MPLAB® X IDE, and access to add-on Click boards™.

Explore 16bit Curiosity Boards
Microchip's Curiosity development boards are fully integrated, 32-bit development platforms featuring the high-performance, cost-effective platform for rapid prototyping and IoT design. Featuring PIC32CK, PIC32CM, PIC32MX, PIC32MM and PIC32MZ MCUs, these boards integrate on-board debugging, connectivity (USB, Bluetooth, Ethernet), low-power features, and user-friendly interfaces—ideal for makers, engineers, and first-time developers.

Explore 32bit Curiosity Boards
DM320103, DM320209, DM320104, DM320101, DM320107, DT100113,
EV14C17A, EV44P93A, EV33A17A, EV81X90A, EV80P12A, EV12U44A,
A compact, cost-effective, and from concept to prototype. Featuring a wide range of 8-bit, 16-bit, and 32-bit (PIC®, AVR®, SAM MCUs, and dsPIC33C DSCs), it offers built-in debugging and seamless expansion via mikroBUS™ sockets. Perfect for rapid prototyping and evaluating different architectures, it's the ideal toolset to accelerate innovation.

8bit Curiosity Nano Boards4
DM320115, DM080103, DM080104, DM164151, DM164148, DM164144,
DM182028, DM182029, DM164150, DM182030, EV50J96A, EV35L43A,
EV75S16A, EV72Y42A, EV66E56A, EV09Z19A, EV70C97A, EV26Q64A
16bit Curiosity Nano Boards
32bit Curiosity Nano Board
One of the greatest revolutions in all of human history! AI is an all-encompassing concept that incorporates human intelligence into machines
The #1 Destination for Embedded Evaluation Boards, Development Kits, and Tools
Explore our well-curated library of whitepapers, technical articles, videos, training modules, tutorials, and more to support you in developing your designs, business, and career