104TX
Switch, 4 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 4, 10Mbps, 100Mbps

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 237.880 |
| 5+ | $ 224.310 |
| 10+ | $ 214.210 |
| 25+ | $ 201.650 |
| 50+ | $ 188.380 |
Informação do produto
Descrição geral do produto
104TX is a N-Tron networking series unmanaged industrial Ethernet switch. It is housed in a hardened, metal, DIN-rail enclosure, and is designed for use in mission-critical data acquisition, control, and Ethernet I/O applications. It is designed to solve the most demanding industrial communication requirements while providing high throughput and minimum downtime. It provides four RJ-45 auto-sensing 10/100BaseTX ports. The 104TX auto-negotiates the speed and flow control capabilities of the four TX port connections and configures itself automatically. Regulatory approvals include EN61000-6-2,4; EN61000-4-2,3,4,5,6; EN55011, UL listed (US and Canada) per ANSI/ISA-12.12.01-2007, class I, Div 2, groups A,B,C,D,T4A, ABS type approval for shipboard applications, DNV-GL type approval certification, EN50155 for railway applications and designed to comply with IEEE 1613 for electric utility substations; and NEMA TS1/TS2 for traffic control equipment.
- Compact, space saving package, full IEEE 802.3 compliance, four 10/100BaseTX RJ-45 ports
- American bureau of shipping (ABS) type approval, EN50155 for railway applications
- Unmanaged operation, <gt/>2M Hours MTBF, supports full/half duplex operation
- MDIX auto sensing cable, auto sensing speed and flow control, surge protection diodes on power input
- Full wire speed communications, store-and-forward technology, 215mA at 24V steady input current
- Redundant power inputs (10 to 30VDC), LED link/activity status indication
- Hardened metal DIN-rail enclosure, compact size / small footprint
- Extended environmental specifications, hardened metal DIN-rail enclosure
- High performance, high MTBF <gt/>2M hours, ESD protection diodes on RJ-45 ports
- Extended operating temperature range from -40°C to 80°C
Especificações Técnicas
4Ports
Unmanaged Fast Ethernet
RJ45 x 4
VDC
No SVHC (08-Jul-2021)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Documentação técnica (2)
Alternativas para 104TX
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto