
| Quantidade | Preço |
|---|---|
| 100+ | $ 0.637 |
| 500+ | $ 0.557 |
| 1000+ | $ 0.505 |
| 2500+ | $ 0.472 |
Informação do produto
Descrição geral do produto
R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
- Automotive grade AEC-Q200 qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068-1
- Usable in harsh environment
- Self-healing properties
- Not suitable for across-the-line applications
Especificações Técnicas
Radial Box - 2 Pin
0.15µF
High Frequency
Through Hole
1kV
Radial Leaded
800V/µs
5.57A
26.5mm
18.5mm
-
125°C
No SVHC (19-Jan-2021)
Metallized PP
± 5%
R75H Series
250V
GRADE II (Test Condition A)
22.5mm
120A
0.018ohm
10mm
-
-55°C
AEC-Q200
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
