0
0 itens$ 0.00

Power Film Capacitors :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
66K5375

RoHS

Data e lote

Each
1+$ 14.650
10+$ 11.140
25+$ 10.930
50+$ 10.710
100+$ 10.360
Mais preços...
Double Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
630V
-
1.6kV
-
PC Pin
-
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
-
940C Series
-
-55°C
105°C
-
-
12AJ7738

RoHS

Data e lote

Each
1+$ 1.990
10+$ 1.340
25+$ 1.260
50+$ 1.190
100+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
-
26.5mm
14.5mm
29.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
31Y4113

RoHS

Each
10+$ 0.789
25+$ 0.774
50+$ 0.759
100+$ 0.744
500+$ 0.649
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
77AH4645

RoHS

Each
1+$ 3.970
100+$ 3.280
250+$ 3.010
500+$ 2.810
1000+$ 2.650
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
-
MP SI Series
-
-40°C
85°C
-
-
77AH4636

RoHS

Each
1+$ 2.630
100+$ 2.170
250+$ 1.990
500+$ 1.860
1000+$ 1.750
Metallized PP
Axial Leaded
-
0.22µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-
-40°C
85°C
-
-
77AH4644

RoHS

Each
1+$ 3.100
100+$ 2.550
250+$ 2.350
500+$ 2.190
1000+$ 2.070
Metallized PP
Axial Leaded
-
0.33µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
-
34mm
20mm
-
-
MP SI Series
-
-40°C
85°C
-
-
77AH4640

RoHS

Each
1+$ 2.220
100+$ 1.830
250+$ 1.680
500+$ 1.570
1000+$ 1.480
Metallized PP
Axial Leaded
-
0.22µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-
-40°C
85°C
-
-
77AH4641

RoHS

Each
1+$ 3.570
100+$ 2.940
250+$ 2.710
500+$ 2.520
1000+$ 2.380
Metallized PP
Axial Leaded
-
0.33µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
-
34mm
23mm
-
-
MP SI Series
-
-40°C
85°C
-
-
77AH4651

RoHS

Each
1+$ 5.130
100+$ 4.230
250+$ 3.890
500+$ 3.630
1000+$ 3.420
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
800V/µs
544A
13.6A
5000µohm
-
46mm
29mm
-
-
MP SI Series
-
-40°C
85°C
-
-
82AH5023

RoHS

Each
10+$ 0.589
25+$ 0.575
50+$ 0.561
100+$ 0.547
500+$ 0.474
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
77AH4646

RoHS

Each
1+$ 4.410
100+$ 3.640
250+$ 3.350
500+$ 3.120
1000+$ 2.940
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
46mm
25.5mm
-
-
MP SI Series
-
-40°C
85°C
-
-
54AK6315

RoHS

Each
1+$ 0.608
10+$ 0.421
25+$ 0.356
50+$ 0.290
100+$ 0.249
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
800V/µs
80A
-
-
-
18mm
5mm
11mm
-
FGB Series
-
-40°C
105°C
-
-
12AJ7737

RoHS

Data e lote

Each
100+$ 0.808
500+$ 0.727
1000+$ 0.646
2500+$ 0.607
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
0.0096ohm
-
26.5mm
13mm
22mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
75Y2972

RoHS

Data e lote

Each
10+$ 0.742
25+$ 0.717
50+$ 0.691
100+$ 0.666
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
77AH4613

RoHS

Each
1+$ 9.250
100+$ 7.620
250+$ 7.010
500+$ 6.540
1000+$ 6.160
Metallized PP
Radial Box - Tabs
-
1.2µF
± 10%
Snubber
-
Screw Mount
-
550V
-
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
-
MP SI Series
-
-40°C
85°C
-
-
82AH1084

RoHS

Each
100+$ 0.637
500+$ 0.557
1000+$ 0.505
2500+$ 0.472
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK