| Quantidade | Preço |
|---|---|
| 1+ | $ 72.400 |
| 25+ | $ 69.090 |
| 50+ | $ 67.260 |
| 100+ | $ 65.050 |
| 250+ | $ 62.850 |
Informação do produto
Descrição geral do produto
AMM-600 is a 600A automatic intelligent digital multimeter meter. Tests AC and DC voltage, AC and DC current, resistance, capacitance, frequency, diode, duty cycle, continuity, automatic current input detection, live testing, non-contact voltage detection (NCV). This intelligent, auto-function volt meter is capable of gauging both the required range and the required function based on the test lead input, providing the simplest experience and the most accurate results. Simply plug in the leads and connect to your test subject and let the AMM-600 take the guess work out of testing.
- Provides maximum/minimum/average readings, relative measurements
- CAT IV 600V, Class 2, Double insulation safety rating
- Backlit display for low light, and highlight environments
- Unique design with grooved housing for superior grip
Conteúdo
Digital multimeter meter, Hard carrying case.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
True RMS
Auto
600V
600A
1 Year
No SVHC (21-Jan-2025)
3.75
4000
-
-
40Mohm
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto