3.75 Digital Multimeters - Hand Held :
75 produto(s) encontrado(s)Encontre uma grande variedade de 3.75 Digital Multimeters - Hand Held em Newark Brasil. Temos em estoque uma ampla variedade de Digital Multimeters - Hand Held, como 3.75, 3.5, 4 & 4.5 Digital Multimeters - Hand Held dos principais fabricantes do mundo, incluindo: Fluke, Extech Instruments, Triplett, Amprobe - Fluke & Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1,011.910 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 1587 / 1577 Series | ||||||
Each | 1+ $ 440.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||||
Each | 1+ $ 509.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||||
Each | 1+ $ 478.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||||
Each | 1+ $ 453.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | Fluke 80 Series | ||||||
Each | 1+ $ 183.990 | AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | - | - | 60kohm | 3 Years | - | ||||||
Each | 1+ $ 81.580 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60kohm | 3 Years | Multicomp Pro Handheld Digital Multimeters | ||||||
Each | 1+ $ 151.230 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60kohm | 3 Years | EX350 Series | ||||||
Each | 1+ $ 160.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | - | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 1 Year | - | ||||||
MULTICOMP PRO | Each | 1+ $ 26.160 | DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Resistance | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60kohm | 3 Years | - | |||||
MULTICOMP PRO | Each | 1+ $ 39.400 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 5999 | Auto, Manual | 1kV | 750V | 20A | 20A | 60kohm | 3 Years | Multicomp Pro Bluetooth Digital Multimeters | |||||
Each | 1+ $ 130.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 750V | 10A | 6A | 60kohm | 3 Years | 5000 Series | ||||||
Each | 1+ $ 115.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | True RMS | 4000 | Auto | 600V | 600V | 10A | 4A | 40Mohm | 3 Years | 5000 Series | ||||||
Each | 1+ $ 115.260 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | EX350 Series | ||||||
Each | 1+ $ 240.360 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 600V | 600V | 10A | 10A | 60kohm | 2 Years | - | ||||||
78AC6232 | Each | 1+ $ 283.140 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60kohm | 2 Years | - | |||||
Each | 1+ $ 145.560 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | - | 4000 | Auto | 600V | 600V | 10A | 10A | 40Mohm | 2 Years | - | ||||||
Each | 1+ $ 74.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | Average | 4000 | Auto | 600V | 600V | 10A | 10A | 40Mohm | 1 Year | EX300 Series | ||||||
Each | 1+ $ 75.920 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60kohm | 3 Years | - | ||||||
Each | 1+ $ 314.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60kohm | 2 Years | - | ||||||
95AC1648 | Each | 1+ $ 350.160 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60kohm | 2 Years | - | |||||
Each | 1+ $ 144.410 5+ $ 141.930 10+ $ 139.440 20+ $ 136.960 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 50Mohm | 2 Years | - | ||||||
GW INSTEK | Each | 1+ $ 140.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60kohm | - | GDM-500 Series | |||||
03AM7439 | Each | 1+ $ 135.990 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | - | 4000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 1 Year | - | |||||
27AM6358 RoHS | MULTICOMP PRO | Each | 1+ $ 57.210 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | - | ||||