Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 265.090 |
| 5+ | $ 253.120 |
| 10+ | $ 241.040 |
| 20+ | $ 220.560 |
| 50+ | $ 219.020 |
Informação do produto
Descrição geral do produto
The CN-3190 (3/4"X55YDS) is a gray EMI Shielding Tape provides effective copper-nickel shielding with excellent flexibility and conformability as well as light weight and high strength. The fabric tape is an anti-corrosion metalized polyester rip-stop fabric backing with an electrically conductive acrylic adhesive. This is a smooth-backed foil tape that establishes secure electrical contact with the application surface by means of an unique adhesive.
- Anti-corrosion treated Cu/Ni conductive fabric
- Conductive acrylic adhesive
- 3.1mil Backing thickness
Aplicações
Maintenance & Repair, Industrial
Notas
Any width or custom configuration available upon request
Especificações Técnicas
Copper
Pressure Sensitive Acrylic Adhesive
Conductive
Grey
54.5yard
0.75"
CN Series
Copper/Nickel Coated Ripstop Polyester
49.835m
54.5yard
4.3 mil (0.11 mm)
49.835m
19.05mm
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto