Need more?
| Quantity | Price |
|---|---|
| 1+ | $274.660 |
Product Information
Product Overview
The CN-3190 (3/4"X55YDS) is a gray EMI Shielding Tape provides effective copper-nickel shielding with excellent flexibility and conformability as well as light weight and high strength. The fabric tape is an anti-corrosion metalized polyester rip-stop fabric backing with an electrically conductive acrylic adhesive. This is a smooth-backed foil tape that establishes secure electrical contact with the application surface by means of an unique adhesive.
- Anti-corrosion treated Cu/Ni conductive fabric
- Conductive acrylic adhesive
- 3.1mil Backing thickness
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Copper
Copper/Nickel Coated Ripstop Polyester
Conductive
Grey
54.5yard
0.75"
CN Series
Pressure Sensitive Acrylic Adhesive
49.835m
54.5yard
4.3 mil (0.11 mm)
49.835m
19.05mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate