Mechanical Rotary Encoders :
1,174 produto(s) encontrado(s)Encontre uma grande variedade de Mechanical Rotary Encoders em Newark Brasil. Temos em estoque uma ampla variedade de Rotary Encoders, como Mechanical, Optical, Capacitive & Magnetic Rotary Encoders dos principais fabricantes do mundo, incluindo: Sick, Bourns, Sensata / Bei Sensors, Alps Alpine & Same Sky.
Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPS ALPINE | Each | 1+ $ 2.810 10+ $ 1.950 25+ $ 1.940 50+ $ 1.940 100+ $ 1.930 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $ 2.910 10+ $ 2.830 25+ $ 2.760 50+ $ 2.670 100+ $ 2.590 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 13.250 10+ $ 10.730 25+ $ 9.360 50+ $ 8.760 100+ $ 8.420 Mais preços... | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 3.780 10+ $ 3.650 25+ $ 3.530 50+ $ 3.290 100+ $ 3.030 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 1.770 10+ $ 1.540 25+ $ 1.450 50+ $ 1.320 100+ $ 1.220 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+ $ 3.440 10+ $ 3.150 25+ $ 2.820 50+ $ 2.640 100+ $ 2.560 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 1.900 10+ $ 1.860 25+ $ 1.760 50+ $ 1.700 100+ $ 1.660 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $ 2.350 10+ $ 1.970 25+ $ 1.890 50+ $ 1.730 100+ $ 1.620 Mais preços... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 3.870 10+ $ 3.740 25+ $ 3.620 50+ $ 3.370 100+ $ 3.100 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $ 3.220 10+ $ 1.800 25+ $ 1.770 50+ $ 1.740 100+ $ 1.710 Mais preços... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $ 28.250 5+ $ 27.410 10+ $ 26.550 25+ $ 25.850 50+ $ 25.140 Mais preços... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 3.870 10+ $ 3.740 25+ $ 3.620 50+ $ 3.370 100+ $ 3.100 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 2.300 10+ $ 1.900 25+ $ 1.810 50+ $ 1.770 100+ $ 1.540 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 5.120 10+ $ 4.160 25+ $ 3.960 50+ $ 3.720 100+ $ 3.500 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 2.390 10+ $ 1.990 25+ $ 1.850 50+ $ 1.710 100+ $ 1.530 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $ 2.630 10+ $ 2.190 25+ $ 2.030 50+ $ 1.880 100+ $ 1.690 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $ 2.100 10+ $ 1.860 25+ $ 1.800 50+ $ 1.670 100+ $ 1.640 Mais preços... | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $ 8.470 10+ $ 6.550 25+ $ 6.170 50+ $ 5.960 100+ $ 5.660 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
Each | 1+ $ 5.500 10+ $ 4.520 25+ $ 4.180 50+ $ 3.940 100+ $ 3.720 Mais preços... | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER35 Series | 50000 | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $ 2.750 10+ $ 2.470 25+ $ 2.250 50+ $ 2.040 100+ $ 1.850 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $ 3.790 10+ $ 3.250 25+ $ 2.940 50+ $ 2.680 100+ $ 2.410 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $ 6.710 10+ $ 6.080 25+ $ 5.580 50+ $ 5.010 100+ $ 4.510 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $ 38.420 5+ $ 37.840 10+ $ 37.270 25+ $ 36.690 50+ $ 36.110 Mais preços... | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+ $ 1.540 10+ $ 1.270 25+ $ 1.180 50+ $ 1.000 100+ $ 0.959 Mais preços... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+ $ 2.180 10+ $ 1.790 25+ $ 1.630 50+ $ 1.580 100+ $ 1.500 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | ||||||