Magnetic Rotary Encoders :
55 produto(s) encontrado(s)Encontre uma grande variedade de Magnetic Rotary Encoders em Newark Brasil. Temos em estoque uma ampla variedade de Rotary Encoders, como Mechanical, Optical, Capacitive & Magnetic Rotary Encoders dos principais fabricantes do mundo, incluindo: Variohm Group, Broadcom, Grayhill, Bourns & Electroswitch.
Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 433.400 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | 10000rpm | - | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | ||||||
Each | 1+ $ 59.130 5+ $ 51.570 10+ $ 48.640 25+ $ 45.030 50+ $ 42.490 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 12000rpm | AEAT-601B Series | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 55.340 5+ $ 53.640 10+ $ 48.320 25+ $ 45.910 50+ $ 44.780 Mais preços... | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | 12000rpm | AEAT-601x Series | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | ||||||
Each | 1+ $ 44.910 5+ $ 42.520 10+ $ 37.800 25+ $ 34.370 50+ $ 33.320 Mais preços... | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 38.660 | Magnetic | Incremental | 4096CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 34.380 | Magnetic | Incremental | 1024PPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 30.930 | Magnetic | Incremental | 256PPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 51.800 5+ $ 47.710 10+ $ 43.610 25+ $ 40.880 50+ $ 39.150 Mais preços... | Magnetic | Incremental | 2000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 57.150 5+ $ 52.640 10+ $ 48.130 25+ $ 46.120 70+ $ 44.120 Mais preços... | Magnetic | Absolute | 4096CPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | 12000rpm | AEAT-901x Series | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | ||||||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+ $ 59.550 10+ $ 51.690 25+ $ 45.780 50+ $ 43.090 100+ $ 39.780 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $ 45.210 5+ $ 42.810 10+ $ 38.050 25+ $ 34.610 50+ $ 33.550 Mais preços... | Magnetic | Incremental | 200CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 53.300 5+ $ 49.090 10+ $ 44.870 25+ $ 42.070 50+ $ 40.290 Mais preços... | Magnetic | Incremental | 2048CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 49.410 5+ $ 46.670 10+ $ 41.600 25+ $ 37.740 50+ $ 36.580 Mais preços... | Magnetic | Incremental | 1000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+ $ 57.940 10+ $ 50.300 25+ $ 44.570 50+ $ 41.950 100+ $ 38.740 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $ 32.440 | Magnetic | Incremental | 512CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $ 71.200 5+ $ 63.130 10+ $ 58.580 25+ $ 52.440 50+ $ 48.930 Mais preços... | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
20AM0232 RoHS | VARIOHM GROUP | Each | 1+ $ 60.650 5+ $ 55.010 10+ $ 53.410 25+ $ 52.340 50+ $ 49.810 Mais preços... | Magnetic | Incremental | 10PPR | - | Straight | - | Quadrature | Screw Mount | - | L2 Series | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0236 RoHS | VARIOHM GROUP | Each | 1+ $ 61.590 5+ $ 55.880 10+ $ 54.240 25+ $ 53.170 50+ $ 50.590 Mais preços... | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L8 Series | - | 2Channels | - | - | - | 3.3V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0160 RoHS | Each | 1+ $ 73.030 5+ $ 66.020 10+ $ 65.000 25+ $ 63.330 50+ $ 60.000 Mais preços... | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | H2 Series | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | |||||
20AM0235 RoHS | VARIOHM GROUP | Each | 1+ $ 53.910 5+ $ 48.910 10+ $ 47.480 25+ $ 46.540 50+ $ 44.290 Mais preços... | Magnetic | Incremental | 30PPR | - | Straight | - | Quadrature | Screw Mount | - | L6 Series | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0233 RoHS | VARIOHM GROUP | Each | 1+ $ 53.870 5+ $ 48.860 10+ $ 47.430 25+ $ 46.490 50+ $ 44.250 Mais preços... | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L4 Series | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0165 RoHS | Each | 1+ $ 92.970 5+ $ 84.050 10+ $ 82.750 25+ $ 80.630 50+ $ 76.370 Mais preços... | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | H9 Series | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | |||||
20AM0234 RoHS | VARIOHM GROUP | Each | 1+ $ 55.530 5+ $ 50.380 10+ $ 48.890 25+ $ 47.930 50+ $ 45.610 Mais preços... | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L6 Series | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ $ 591.290 5+ $ 584.820 10+ $ 578.350 | Magnetic | Absolute | - | - | Vertical | Without Push Switch | Binary Code | - | - | RAME012 Series | 50000000 | - | Flatted End | 6.5mm | 2.5mm | - | 5VDC | -40°C | 105°C | - | - | Wire Leaded | ||||||
Each | 25+ $ 39.350 50+ $ 38.790 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | EMS22Q Series | 50000000 | 3Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||