| Quantidade | Preço |
|---|---|
| 1+ | $ 12.930 |
Informação do produto
Descrição geral do produto
C8051F360-C-GQ is a fully integrated mixed-signal system-on-a-chip MCU. With an on-chip power-on reset, VDD monitor, watchdog timer, and clock oscillator, the C8051F36x device is truly a stand-alone system-on-a-chip solution. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The on-chip silicon labs 2-wire (C2) development interface allows non-intrusive (uses no on-chip resources), full-speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional while debugging using C2.
- 100MIPS (peak), 32Kb flash memory, 1024-bytes RAM, 2-cycle 16 by 16 MAC
- Calibrated internal 24.5MHz oscillator, internal 80KHz oscillator, external memory interface
- SMBus/I²C, enhanced SPI, UART, 4 timers (16-bit), programmable counter array
- 39 digital port I/Os, 10-bit 200ksps ADC, 10-bit current output DAC
- Internal voltage reference, temperature sensor, analog comparators
- Supply voltage range from 3.0V to 3.6V, power saving suspend and shutdown modes
- Internal or external start of conversion source, built-in temperature sensor
- Provides breakpoints, single stepping, inspect/modify memory and registers
- 16-bit programmable counter array (PCA) with six capture/compare modules
- Temperature range from -40°C to +85°C, TQFP-48 package
Especificações Técnicas
C8051 Family C8051F36x Series Microcontrollers
100MHz
32KB
TQFP
39I/O's
I2C, SMBus, SPI, UART
21Channels
3V
-40°C
Surface Mount
C8051F36x
MSL 3 - 168 hours
8051
100MHz
48Pins
TQFP
I2C, SMBus, SPI, UART
1KB
10Bit
3.6V
85°C
C8051
-
To Be Advised
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto