SILICON LABS

SILICON LABS
SILICON LABS

About Silicon Labs

Silicon Labs products deliver the performance, energy savings, and simplicity needed to build a smarter, more connected world. With innovative technologies, Silicon Labs is shaping the future of IoT, industrial automation, and more.

Popular Categories

Wireless

Wireless

Search the most robust and reliable Bluetooth, Wi-Fi, Zigbee and proprietary wireless RF ICs, modules and software designed to enable any IoT application.

MCUs

MCUs

Design without compromise using the low power EFM32™ ARM® Cortex® based 32-bit MCUs and EFM8™ 8051-based 8-bit MCUs.

Interface

Interface

USB, sensors, touch, digital audio, LCD, ethernet and SPI-to-12C interface Ics.

Featured Products

Flex Gecko SoCs

Flex Gecko SoCs

Flex Gecko SoCs are ideal for proprietary modulation schemes including OOK, shaped FSK, shaped OQPSK, DSSS modulation techniques, and FEC. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features. The devices are well suited for any battery operated application.

EFM32PG22 Gecko MCUs

EFM32PG22 Gecko MCUs

The EFM32PG22 Gecko family of microcontrollers is part of the Series 2 Gecko portfolio. EFM32PG22 Gecko MCUs are ideal for enabling energy-friendly embedded applications.

Blue Gecko SoCs

Blue Gecko SoCs

Quickly deliver Bluetooth Low Energy or Bluetooth mesh connectivity with Silicon Labs Blue Gecko energy-friendly SoCs. In addition to Bluetooth connectivity, chips in the family also include the option to add Sub-GHz and 2.4 GHz. Take advantage of a Bluetooth SDK and Simplicity Studio development tools that support module-based and discrete circuit designs.

Kickstart Your Bluetooth Development with the BGM220 Explorer Kit

Kickstart Your Bluetooth Development with the BGM220 Explorer Kit

Explorer kit for BGM220 is an excellent starting point to get familiar with the BGM220P module and Silicon Labs embedded Bluetooth stack. It also provides the necessary tools for developing a Silicon Labs wireless application. The board contains an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the on-board BGM220.

BG22 Explorer Kit

BG22 Explorer Kit

BG22 Bluetooth SoC explorer kit is an ultra-low-cost, small form factor development and evaluation platform focused on rapid prototyping and concept creation of Bluetooth LE IoT applications. The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button and support for hardware add-on boards via a mikroBus socket and a Qwiic connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off the shelf boards from mikroE, sparkfun, AdaFruit and Seeed Studios.

Novos produtos