0
0 itens$ 0.00

230mA Single MOSFETs :

28 produto(s) encontrado(s)
Encontre uma grande variedade de 230mA Single MOSFETs em Newark Brasil. Temos em estoque uma ampla variedade de Single MOSFETs, como 100A, 40A, 50A & 12A Single MOSFETs dos principais fabricantes do mundo, incluindo: Infineon, Nexperia, Diodes Inc., Rohm & Microchip.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
87X8600

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.314
50+$ 0.138
100+$ 0.120
250+$ 0.105
500+$ 0.089
Mais preços...
N Channel
N Channel
60V
230mA
3.5ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1V
360mW
3Pins
150°C
AEC-Q101
AEC-Q101
98K4111

RoHS

Each
1+$ 1.760
10+$ 1.160
100+$ 0.824
500+$ 0.818
1000+$ 0.811
Mais preços...
P Channel
P Channel
100V
230mA
8ohm
8ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
47Y8003

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.598
50+$ 0.366
100+$ 0.233
250+$ 0.205
500+$ 0.176
Mais preços...
N Channel
N Channel
60V
230mA
3.5ohm
1.7ohm
SOT-23
Surface Mount
10V
360mW
2.8V
360mW
3Pins
150°C
AEC-Q101
AEC-Q101
45AJ1038

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.272
50+$ 0.172
100+$ 0.113
250+$ 0.100
500+$ 0.086
Mais preços...
N Channel
N Channel
60V
230mA
3.5ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1V
360mW
3Pins
150°C
-
-
53Y4318

RoHS

Data e lote

Each
1+$ 1.710
10+$ 1.670
100+$ 1.630
500+$ 1.600
1000+$ 1.560
Mais preços...
N Channel
N Channel
120V
230mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
31AC2624

RoHS

Each
1+$ 0.529
10+$ 0.475
100+$ 0.421
500+$ 0.412
1000+$ 0.404
Mais preços...
N Channel
N Channel
60V
230mA
7.5ohm
7.5ohm
TO-92
Through Hole
10V
1W
2.5V
1W
3Pins
150°C
-
-
23AJ5965

RoHS

DIODES INC.
Each (Supplied on Cut Tape)
Segmento de fita
5+$ 1.880
10+$ 1.250
15+$ 1.170
25+$ 1.080
50+$ 0.973
Mais preços...
P Channel
P Channel
45V
230mA
14ohm
14ohm
E-Line
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
75T7846

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.206
15+$ 0.126
25+$ 0.123
P Channel
-
30V
230mA
4.1ohm
2.8ohm
SOT-23
Surface Mount
4.5V
350mW
900mV
350mW
3Pins
150°C
AEC-Q101
-
15AJ2084

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.529
50+$ 0.233
100+$ 0.204
250+$ 0.179
500+$ 0.153
Mais preços...
P Channel
P Channel
60V
230mA
2.8ohm
2.8ohm
SOT-23
Surface Mount
10V
350mW
2.5V
350mW
3Pins
150°C
AEC-Q101
AEC-Q101
87X8691

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.140
50+$ 1.040
100+$ 1.020
250+$ 0.998
500+$ 0.978
Mais preços...
N Channel
N Channel
350V
230mA
10ohm
10ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
28AK6539

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.372
15+$ 0.230
25+$ 0.225
P Channel
P Channel
60V
230mA
5.3ohm
2.8ohm
SOT-23
Surface Mount
10V
350mW
2.5V
350mW
3Pins
150°C
-
-
68AC4426

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.348
15+$ 0.216
25+$ 0.212
N Channel
N Channel
60V
230mA
2.2ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1V
360mW
3Pins
150°C
-
-
58T9004

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.307
15+$ 0.189
25+$ 0.185
P Channel
P Channel
50V
230mA
7.5ohm
4.5ohm
SOT-883
Surface Mount
10V
350mW
1.6V
350mW
3Pins
150°C
-
-
68AC5527

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.351
15+$ 0.223
25+$ 0.219
N Channel
N Channel
60V
230mA
5ohm
2.3ohm
SOT-323
Surface Mount
10V
500mW
1.4V
500mW
3Pins
150°C
-
AEC-Q101
85X3184

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.735
4000+$ 0.720
6000+$ 0.706
10000+$ 0.691
20000+$ 0.676
Mais preços...
N Channel
N Channel
500V
230mA
10ohm
7ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
03AJ0063

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.893
50+$ 0.416
100+$ 0.368
250+$ 0.326
500+$ 0.284
Mais preços...
P Channel
P Channel
60V
230mA
5.3ohm
2.8ohm
DFN1010
Surface Mount
10V
1W
2.5V
1W
3Pins
150°C
AEC-Q101
AEC-Q101
82Y6576

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.338
15+$ 0.212
25+$ 0.178
N Channel
N Channel
20V
230mA
1.8ohm
1.8ohm
SOT-523
Surface Mount
4.5V
300mW
1V
300mW
3Pins
150°C
-
-
68Y7606

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.373
15+$ 0.239
25+$ 0.234
P Channel
P Channel
50V
230mA
4.5ohm
4.5ohm
SOT-883B
Surface Mount
10V
360mW
1.6V
360mW
3Pins
150°C
-
-
23AC7922

RoHS

Each (Supplied on Full Reel)
Rolo completo
3000+$ 0.050
9000+$ 0.047
15000+$ 0.041
P Channel
P Channel
30V
230mA
2.8ohm
2.8ohm
SOT-23
Surface Mount
4.5V
350mW
900mV
350mW
3Pins
150°C
-
-
86AK4604

RoHS

DIODES INC.
Each (Supplied on Full Reel)
Rolo completo
4000+$ 0.691
12000+$ 0.669
20000+$ 0.623
P Channel
-
45V
230mA
14ohm
-
E-Line
Through Hole
10V
-
3.5V
700mW
3Pins
150°C
-
-
87AK9769

RoHS

Each (Supplied on Full Reel)
Rolo completo
18000+$ 0.059
54000+$ 0.058
90000+$ 0.057
N Channel
-
60V
230mA
3.5ohm
-
SOT-23
Surface Mount
10V
-
1V
360mW
3Pins
150°C
AEC-Q101
-
86AK4570

RoHS

Each (Supplied on Full Reel)
Rolo completo
10000+$ 0.092
30000+$ 0.083
50000+$ 0.071
P Channel
-
50V
230mA
7.5ohm
-
SOT-883
Surface Mount
10V
-
1.6V
350mW
3Pins
150°C
-
-
28AK8655

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.214
15+$ 0.134
25+$ 0.112
N Channel
N Channel
60V
230mA
1.3ohm
1.3ohm
SOT-23
Surface Mount
10V
340mW
2.5V
340mW
3Pins
150°C
-
-
86AK4575

RoHS

Each (Supplied on Full Reel)
Rolo completo
3000+$ 0.084
9000+$ 0.072
15000+$ 0.071
P Channel
-
60V
230mA
2.8ohm
-
SOT-23
Surface Mount
10V
-
2.5V
350mW
3Pins
150°C
-
-
86AK7651

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
3000+$ 0.043
9000+$ 0.036
15000+$ 0.035
P Channel
-
30V
230mA
4.1ohm
-
SOT-23
Surface Mount
4.5V
-
900mV
350mW
3Pins
150°C
-
-
1-25 de 28 itens
de 2 página(s)

Fornecedores populares

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM