Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.680 | $ 3.68 |
| Total Preço | $ 3.68 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.680 |
| 10+ | $ 3.170 |
| 25+ | $ 3.000 |
| 50+ | $ 2.880 |
| 100+ | $ 2.760 |
| 250+ | $ 2.620 |
| 500+ | $ 2.510 |
| 1000+ | $ 2.420 |
Informação do produto
Descrição geral do produto
ST25R95-VMD5T is a near-field communication integrated transceiver IC for contactless applications. This device manages frame coding and decoding in reader and card emulation modes for standard applications such as near-field communication (NFC), proximity and vicinity standards. It supports ISO/IEC 14443 Type A communication in reader and card emulation modes, and ISO/IEC 14443 Type B, ISO/IEC15693, and FeliCa in reader mode. This device embeds an analog front end to provide the 13.56MHz air interface. It also supports the detection, reading and writing of NFC forum Type 1, 2, 3, 4, and 5 tags, and an SPI interface to communicate with the host controller. It is used in applications such as consumer electronics, gaming, healthcare, industrial, NFC-enabled Wi-Fi® pairing, NFC-enabled Bluetooth® pairing, data exchange, and communication with NFC/RFID tags (reader mode).
- Operating voltage range from 2.7V to 5.5V
- Operating modes supported: reader/writer, card emulation (ISO/IEC 14443-3 Type A)
- Hardware features: dedicated internal frame controller, tag detection mode, field detection mode
- RF communication at 13.56MHz, communication interfaces with a host controller
- Serial peripheral interface (SPI) upto 2Mbps
- Upto 528-byte command/reception buffer (FIFO) depending on communication protocol
- Operating ambient temperature range from -25°C to 85°C
- 32 pin VFQFN package
Especificações Técnicas
13.553MHz
2.7V
5.5V
230mW
VFQFPN
SPI
-25°C
-
MSL 1 - Unlimited
13.567MHz
Read, Write
230mW
VFQFPN
32Pins
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE
70mA
85°C
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto