60 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 14.290 |
| 10+ | $ 13.820 |
| 25+ | $ 13.810 |
| 50+ | $ 13.800 |
| 100+ | $ 13.790 |
| 250+ | $ 13.310 |
| 500+ | $ 12.820 |
Informação do produto
Descrição geral do produto
AG7200 is a 48V boost converter module. It is a low noise DC/DC boost converter, designed to generate the higher voltages required for IEEE802.3 PSE applications from lower voltage supplies. This module provides exceptional efficiency (>90%) while providing full compatibility with the IEEE 802.3af power and isolation requirements. The module accepts a wide DC voltage input range, from 5V to 15V. The input voltage is then boosted to generate the higher voltages required to power any IEEE802.3af PSE circuits (including those supplied by Silvertel). The Ag7200 provides a regulated adjustable output, of between 36V and 57V. It has been designed to provide an ideal solution for powering the Silvertel Ag6100 PSE module from a vehicle battery, 12V plug-top PSU or other commonly available power supplies. Its low cost, small footprint, high efficiency and in-built isolation make it an extremely versatile DC-DC boost converter for a wide range of potential applications.
- Suitable for IEEE802.3af compliant PSEs
- Industrial temperature, high efficiency (>90%)
- Minimal external components required
- Short-circuit and thermal protection
- Adjustable output range from 36V to 57V
- 1500V isolation (input to output), Silvertel “design-in” assistance
- 20W maximum output power
- Operating temperature range from -40 to 85°C
Especificações Técnicas
-
-
1 Output
-
-
1.5kV
Adjustable
14mm
5V
-
Module
20W
57V
-
Regulated
12V
19mm
56mm
15V
No SVHC (27-Jun-2024)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto