0
0 itens$ 0.00

Eighth Brick Isolated Through Hole DC / DC Converters :

79 produto(s) encontrado(s)
Encontre uma grande variedade de Eighth Brick Isolated Through Hole DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated Through Hole DC / DC Converters, como DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters dos principais fabricantes do mundo, incluindo: Murata Power Solutions, Artesyn Embedded Technologies, Tdk-lambda, Recom Power & BEL Power Solutions.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8040

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 75.320
5+$ 72.930
10+$ 71.930
25+$ 70.900
50+$ 69.890
Mais preços...
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.91mm
58.4mm
18V
75V
UWE Series
59AC8042

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 97.880
5+$ 97.210
10+$ 96.530
25+$ 95.380
50+$ 92.960
Mais preços...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
-
12.8mm
58.4mm
9V
36V
UWE Series
12P8087

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 100.970
5+$ 97.760
10+$ 96.410
25+$ 95.050
50+$ 93.680
Mais preços...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
-
9.7mm
58.4mm
9V
36V
UWE Series
69AH8121

RoHS

Data e lote

MURATA POWER SOLUTIONS
Each
1+$ 89.700
5+$ 86.360
10+$ 84.950
25+$ 83.690
50+$ 82.420
Mais preços...
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
-
12.7mm
61.2mm
9V
36V
IRE Series
59AC8060

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 101.360
5+$ 98.140
10+$ 96.790
25+$ 95.420
50+$ 94.050
Mais preços...
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
12.8mm
58.4mm
18V
75V
UWE Series
59AC8050

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 107.080
5+$ 103.680
10+$ 102.250
25+$ 100.800
50+$ 99.360
Mais preços...
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
-
Fixed, Adjustable
22.9mm
-
12.8mm
58.4mm
9V
36V
UWE Series
70AC7200

RoHS

BEL POWER SOLUTIONS
Each
1+$ 106.270
ITE
Eighth Brick
1:1
500W
1 Output
10.2V
49A
Regulated
-
50V
-
Fixed
22.86mm
-
14.5mm
58.42mm
45V
56V
CY Series
68AJ1561

RoHS

Data e lote

MURATA POWER SOLUTIONS
Each
1+$ 78.980
5+$ 78.170
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
58.4mm
-
13.2mm
22.9mm
36V
75V
DVE Series
88K0829

RoHS

Each
100+$ 66.570
250+$ 65.690
-
Eighth Brick
-
120W
1 Output
3.3V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
51M2871

RoHS

Each
10+$ 49.750
-
Eighth Brick
-
66W
1 Output
3.3V
20A
-
1.5kV
-
-
Fixed, Adjustable
22.9mm
Through Hole
8.8mm
58.4mm
36V
75V
iEA Series
52AH6744

RoHS

Each
144+$ 80.330
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
-
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
88K0715

RoHS

Each
100+$ 73.980
250+$ 73.000
-
Eighth Brick
-
120W
1 Output
5V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0800

RoHS

Each
100+$ 66.570
250+$ 65.690
-
Eighth Brick
-
120W
1 Output
12V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
-
70AJ5615

RoHS

Each
1+$ 112.410
10+$ 104.420
25+$ 97.580
50+$ 94.150
100+$ 90.730
ITE
Eighth Brick
1:1
300W
1 Output
32V
9.4A
Regulated
2.25kV
48V
-
Fixed
22.8mm
-
12.7mm
58.8mm
36V
72V
RPA300E-W Series
88K0718

RoHS

Each
100+$ 63.410
250+$ 62.560
-
Eighth Brick
-
66W
1 Output
3.3V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
94T6803

RoHS

Each
126+$ 64.770
250+$ 61.070
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
88K0712

RoHS

Each
100+$ 63.410
250+$ 62.560
-
Eighth Brick
-
66W
1 Output
5V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
44Y1575

RoHS

Each
100+$ 67.140
250+$ 66.250
ITE
Eighth Brick
-
200W
1 Output
12V
16.7A
-
-
-
-
Fixed, Adjustable
22.9mm
Through Hole
12.7mm
58.4mm
36V
75V
-
52AH6748

RoHS

Each
144+$ 80.330
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
-
2.8kV
12V
-
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6753

RoHS

Each
144+$ 82.600
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6754

RoHS

Each
144+$ 88.010
250+$ 85.030
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
-
2.8kV
12V
-
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
50AJ8234

RoHS

Each
1+$ 177.600
10+$ 164.980
25+$ 154.160
50+$ 148.750
100+$ 143.340
ITE
Eighth Brick
6:1
150W
1 Output
12V
13A
Regulated
3kV
48V
-
Fixed, Adjustable
22.9mm
-
13.5mm
58.4mm
9V
60V
RPA150E-EW Series
52AH6749

RoHS

Each
144+$ 82.600
Railway
Eighth Brick
4:1
120W
1 Output
24V
5A
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6745

RoHS

Each
144+$ 82.600
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
51M2869

RoHS

Each
10+$ 49.750
-
Eighth Brick
-
78W
1 Output
12V
7A
-
1.5kV
-
-
Fixed, Adjustable
22.9mm
Through Hole
8.8mm
58.4mm
36V
75V
iEA Series
1-25 de 79 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER