Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 49.720 |
Informação do produto
Descrição geral do produto
SLWRB4258B is a EFR32FG14 2.4GHz and 169MHz radio board. The EFR32FG14 SLWRB4258B radio board plugs into the mainboard provided with the EFR32FG Starter Kits. The radio board can also be used as a reference design for matching networks of the RF interfaces. The SLWRB4258B radio board supports dual-band operation with sub-GHz operation in the US FCC 169MHz band with an external whip antenna and 2.4GHz operation at the 2400-2483.5MHz band with the on-board printed antenna. The matching networks are optimized to +19dBm output power.
- EFR32FG14 Flex Gecko Wireless SoC with 256KB flash and 32KB RAM (EFR32FG14P233F256GM48)
- Dual band integrated radio transceiver
- 19dBm output power
- Inverted-F PCB antenna (2.4GHz) and SMA antenna connector (169MHz)
- 8Mbit low-power serial flash for over-the-air upgrades
Notas
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Especificações Técnicas
Silicon Laboratories
EFR32
Cortex-M4F
EFR32FG14P233F256GM48-B
-
-
ARM
Silicon Laboratories SLWSTK6065B Wireless SoC Starter Kit
Radio Board EFR32FG14P233F256GM48-B, Laird 169MHz Dipole Antenna EXH170SM
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto