Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 161.560 |
| 5+ | $ 143.810 |
| 10+ | $ 136.680 |
| 25+ | $ 127.700 |
Informação do produto
Descrição geral do produto
The 5853 BR005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBDE type
- Excellent electrical properties
- 2.18lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Aplicações
Defence, Military & Aerospace, Automotive
Especificações Técnicas
PTFE
26AWG
100ft
200°C
600V
0.991mm
-
Brown
7 x 34AWG
30.5m
0.142mm²
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto