| Quantidade | Preço |
|---|---|
| 1+ | $ 1,525.430 |
Informação do produto
Descrição geral do produto
The 8719 060U500 is a 1-pair Shielded Cable with 16AWG stranded tinned copper conductors and polyethylene insulation. This twist pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 18AWG stranded tinned copper drain wire and chrome PVC jacket. Belden paired cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 453.716N Maximum recommended pulling tension
- 0.6562µH/m Nominal inductance
- 75.463pF/m Nominal capacitance conductor to conductor
- 14.7645Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Aplicações
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Especificações Técnicas
Shielded
16AWG
500ft
Chrome
600V
Tinned Copper
-
1 Pair
-
152.4m
19 x 29AWG
PVC
7.95mm
No SVHC (10-Jun-2022)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto