Shielded Multipair Cable:
2,123 produto(s) encontrado(s)Encontre uma grande variedade de Shielded Multipair Cable em Newark Brasil. Temos em estoque uma ampla variedade de Multipair Cable, como Shielded, Unshielded, Screened & Unscreened Multipair Cable dos principais fabricantes do mundo, incluindo: Alpha Wire, Belden, 3M, Amphenol Wilcoxon & Lapp.
Ver
Comprador
Engenheiro
Fabricante
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $ 153.360 5+ $ 147.430 10+ $ 142.350 | Shielded | 1 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 3.962mm | - | ||||||
Spool of 100 | 1+ $ 330.090 5+ $ 317.330 10+ $ 306.390 | Shielded | 3 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.893mm | - | ||||||
Spool of 1000 | 1+ $ 1,813.620 5+ $ 1,743.480 10+ $ 1,683.360 | Shielded | 2 Pair | 22AWG | - | 1000ft | 304.8m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 100 | 1+ $ 354.780 10+ $ 351.200 | Shielded | 2 Pair | 24AWG | 0.38mm² | 100ft | 30.5m | Slate | 19 x 36AWG, 19 x 34AWG | 300V | PVC | Tinned Copper | 7.11mm | - | ||||||
Spool of 100 | 1+ $ 759.960 5+ $ 730.570 10+ $ 705.380 | Shielded | 3 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | Polyolefin | Tinned Copper | 8.484mm | - | ||||||
Spool of 100 | 1+ $ 146.840 3+ $ 132.450 | Shielded | 2 Pair | 22AWG | 0.36mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.318mm | - | ||||||
Spool of 100 | 1+ $ 485.260 5+ $ 466.500 10+ $ 450.410 | Shielded | 3 Pair | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 6.934mm | - | ||||||
Spool of 500 | 1+ $ 906.790 5+ $ 871.720 10+ $ 841.660 | Shielded | 2 Pair | 22AWG | - | 500ft | 152.4m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 500 | 1+ $ 1,051.500 5+ $ 1,010.840 10+ $ 975.980 | Shielded | 1 Pair | 18AWG | 0.823mm² | 500ft | 152.4m | Chrome | 16 x 30AWG | 300V | PVC | Tinned Copper | 5.639mm | - | ||||||
Spool of 100 | 1+ $ 215.370 5+ $ 207.040 10+ $ 199.910 | Shielded | 2 Pair | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 1000 | 1+ $ 594.250 5+ $ 571.270 10+ $ 551.570 | Shielded | 1 Pair | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | 300V | PVC | Tinned Copper | 3.505mm | - | ||||||
Spool of 500 | 1+ $ 996.910 5+ $ 958.360 10+ $ 925.310 | Shielded | 1 Pair | 22AWG | 0.35mm² | 500ft | 152.4m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.724mm | - | ||||||
Spool of 500 | 1+ $ 302.840 5+ $ 291.120 10+ $ 281.080 | Shielded | 1 Pair | 22AWG | - | 500ft | 152.4m | Gray | 7 x 30AWG | 300V | PVC | Copper | 3.429mm | - | ||||||
Spool of 100 | 1+ $ 664.040 5+ $ 638.360 10+ $ 616.350 | Shielded | 2 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 8.636mm | - | ||||||
Spool of 100 | 1+ $ 833.200 5+ $ 800.980 10+ $ 773.360 | Shielded | 6 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 7.874mm | - | ||||||
Spool of 100 | 1+ $ 507.780 5+ $ 488.140 10+ $ 471.310 | Shielded | 1 Pair | 22AWG | - | 100ft | 30.48m | Red | 7 x 30AWG | 300V | FEP | Tinned Copper | 2.946mm | - | ||||||
Spool of 100 | 1+ $ 178.310 3+ $ 170.520 5+ $ 163.700 10+ $ 156.880 25+ $ 147.130 Mais preços... | Shielded | 1 Pair | 20AWG | 0.51mm² | 100ft | 30.48m | Black | 7 x 0.307mm | 600V | PVC | Copper | 5.59mm | - | ||||||
Spool of 100 | 1+ $ 59.430 5+ $ 57.130 10+ $ 55.160 | Shielded | 1 Pair | 22AWG | - | 100ft | 30.5m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 3.505mm | - | ||||||
Spool of 1000 | 1+ $ 594.250 5+ $ 571.270 10+ $ 551.570 | Shielded | 1 Pair | 22AWG | 0.325mm² | 1000ft | 304.8m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 3.505mm | - | ||||||
Spool of 500 | 1+ $ 906.790 5+ $ 871.720 10+ $ 841.660 | Shielded | 2 Pair | 22AWG | 0.325mm² | 500ft | 152.4m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 1000 | 1+ $ 586.440 5+ $ 563.760 10+ $ 544.320 | Shielded | 2 Pair | 18AWG | - | 1000ft | 304.8m | Gray | 7 x 26AWG | 300V | PVC | Copper | 0.25" | - | ||||||
Spool of 1000 | 1+ $ 1,813.580 5+ $ 1,743.440 10+ $ 1,683.320 | Shielded | 2 Pair | 22AWG | 0.325mm² | 1000ft | 304.8m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 250 | 1+ $ 525.750 5+ $ 505.420 10+ $ 487.990 | Shielded | 1 Pair | 18AWG | - | 250ft | 76m | Chrome | 16 x 30AWG | 300V | PE | Copper | 5.639mm | - | ||||||
Each | 1+ $ 248.940 | Shielded | 7 Pair | 28AWG | - | 100ft | 30.48m | Beige | 7 x 36AWG | 150V | PVC | Tinned Copper | 5.6mm | - | ||||||
Spool of 500 | 1+ $ 882.850 5+ $ 848.710 10+ $ 819.440 | Shielded | 1 Pair | 22AWG | 0.325mm² | 500ft | 152.4m | Chrome | 7 x 30AWG | 300V | PVC | Copper | 4.445mm | - | ||||||