Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 8.590 |
| 3000+ | $ 5.160 |
| 6000+ | $ 5.040 |
| 12000+ | $ 4.920 |
| 18000+ | $ 4.800 |
| 30000+ | $ 4.680 |
Informação do produto
Descrição geral do produto
The MAX6696AEE+ is a dual remote/local temperature sensor with SMBus serial interface in 16 pin QSOP package. It accurately measure temperature of its own die and two remote diode connected transistors and report temperature in digital form on a 2-wire serial interface. The remote diode is typically emitter base junction of a common-collector PNP on a CPU, FPGA, GPU or ASIC. The 2-wire serial interface accepts standard system management bus (SMBus) commands such as write byte, read byte, send byte and receive byte to read the temperature data and program alarm thresholds and conversion rate. It can function autonomously with a programmable conversion rate which allows control of supply current and temperature update rate to match system needs. It has local temperature error of ±2°C at TA = +45°C to +85°C. It is used in notebook computers, desktop computers, servers, workstations, test and measurement equipment.
- Supply voltage range from 3V to 3.6V, operating temperature range from -40°C to 125°C
- Remote temperature error of ±1.5°C at TRJ = +25°C to +100°C (TA = +45°C to +85°C)
- Measure one local and two remote temperatures, 1.45V power-on reset threshold
- 11bit, +0.125°C resolution, 100KHz serial clock frequency
- Remote temperature sensing accuracy is ±1.5°C between +60°C and +100°C with no calibration
- ACPI compliant
- Programmable under/overtemperature alarms and programmable conversion rate
- Standby supply current of 10μA, operating current of 0.5mA
- Three alarm outputs, ALERT (active-low), OT1 (active-low) and OT2 (active-low)
- SMBus/I2C compatible interface
- Desktop Computers; Notebook Computers; Servers; Test and Measurement Equipment; Workstations
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Open Drain
± 1.5°C
± 1.5°C
-40°C
125°C
QSOP
3V
3Channels
I2C, SMBus
125°C
-
-
Digital
± 1.5°C
-40°C
125°C
QSOP
16Pins
3.6V
11 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto